Datasheets
LTC2847IUHF by:

Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, PQCC38

Part Details for LTC2847IUHF by Analog Devices Inc

Results Overview of LTC2847IUHF by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

LTC2847IUHF Information

LTC2847IUHF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.

A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.

Price & Stock for LTC2847IUHF

Part # Distributor Description Stock Price Buy
Vyrian Peripheral ICs 919
RFQ

Part Details for LTC2847IUHF

LTC2847IUHF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC2847IUHF Part Data Attributes

LTC2847IUHF Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LTC2847IUHF Analog Devices Inc Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, PQCC38
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Package Description HVQCCN,
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output YES
Driver Number of Bits 3
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-232; V.35; V.36; X.21; EIA-499; EIA-530; EIA-530-A
JESD-30 Code R-PQCC-N38
JESD-609 Code e0
Length 7 mm
Moisture Sensitivity Level 1
Number of Functions 3
Number of Terminals 38
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC38,.2X.28,20
Package Shape RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
Receive Delay-Max 300 ns
Receiver Number of Bits 3
Seated Height-Max 0.8 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Transmit Delay-Max 2500 ns
Width 5 mm

Alternate Parts for LTC2847IUHF

This table gives cross-reference parts and alternative options found for LTC2847IUHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2847IUHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
LTC2847IUHF#PBF Analog Devices Inc $19.0150 Software-Selectable Multiprotocol Transceiver with Termination and 3.3V Digital Interface LTC2847IUHF vs LTC2847IUHF#PBF
LTC2847IUHF Linear Technology Check for Price LTC2847 - Software-Selectable Multiprotocol Transceiver with Termination and 3.3V Digital Interface; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C LTC2847IUHF vs LTC2847IUHF
LTC2847CUHF#PBF Analog Devices Inc Check for Price Software-Selectable Multiprotocol Transceiver with Termination and 3.3V Digital Interface LTC2847IUHF vs LTC2847CUHF#PBF
LTC2847IUHF#PBF Linear Technology Check for Price LTC2847 - Software-Selectable Multiprotocol Transceiver with Termination and 3.3V Digital Interface; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C LTC2847IUHF vs LTC2847IUHF#PBF

LTC2847IUHF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC2847IUHF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC2847IUHF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC2847IUHF would you like to use for your alert(s)?
  • Please alert me when LTC2847IUHF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC2847IUHF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC2847IUHF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC2847IUHF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC2847IUHF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC2847IUHF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: