Part Details for LTC2847IUHF#PBF by Analog Devices Inc
Results Overview of LTC2847IUHF#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2847IUHF#PBF Information
LTC2847IUHF#PBF by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC2847IUHF#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6606
|
Newark | Transceiver, Rs232, Rs449, 3Tx, 3Rx, Ic Type:Rs232 Transceiver, No. Of Receivers:3Receivers, No. Of Transmitters:3, Communication Mode:-, Data Rate Max:-, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Ic Case/Package:Qfn Rohs Compliant: Yes |Analog Devices LTC2847IUHF#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$20.3900 / $31.2800 | Buy Now |
DISTI #
LTC2847IUHF#PBF-ND
|
DigiKey | IC TRANSCEIVER FULL 3/3 38QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
461 In Stock |
|
$20.3875 / $31.2800 | Buy Now |
DISTI #
584-LTC2847IUHF#PBF
|
Mouser Electronics | RS-232 Interface IC Sftwr-Sel Multiprotocol Tran w/ Term & 3 RoHS: Compliant | 105 |
|
$21.3800 / $32.0600 | Buy Now |
DISTI #
V36:1790_06458590
|
Arrow Electronics | Triple Transmitter/Receiver RS-232/RS-449/RS-530 38-Pin QFN EP Tube RoHS: Compliant Min Qty: 52 Package Multiple: 52 Lead time: 10 Weeks Date Code: 2240 | Americas - 5 |
|
$20.3400 | Buy Now |
|
Analog Devices Inc | Sftwr-Sel Multiprotocol Tran w Package Multiple: 52 | 93 |
|
$16.3100 / $31.2800 | Buy Now |
DISTI #
LTC2847IUHF#PBF
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 52 | 0 |
|
$21.0600 / $24.4700 | Buy Now |
Part Details for LTC2847IUHF#PBF
LTC2847IUHF#PBF CAD Models
LTC2847IUHF#PBF Part Data Attributes
|
LTC2847IUHF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2847IUHF#PBF
Analog Devices Inc
Software-Selectable Multiprotocol Transceiver with Termination and 3.3V Digital Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 7 X 5 MM, PLASTIC, QFN-38 | |
Pin Count | 38 | |
Manufacturer Package Code | 05-08-1701 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 3 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; V.35; V.36; X.21; EIA-499; EIA-530; EIA-530-A | |
JESD-30 Code | R-PQCC-N38 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC38,.2X.28,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 300 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2500 ns | |
Width | 5 mm |
Alternate Parts for LTC2847IUHF#PBF
This table gives cross-reference parts and alternative options found for LTC2847IUHF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2847IUHF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2847CUHF | Analog Devices Inc | Check for Price | Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, PQCC38 | LTC2847IUHF#PBF vs LTC2847CUHF |
LTC2847IUHF#PBF | Linear Technology | Check for Price | LTC2847 - Software-Selectable Multiprotocol Transceiver with Termination and 3.3V Digital Interface; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | LTC2847IUHF#PBF vs LTC2847IUHF#PBF |
LTC2847IUHF | Analog Devices Inc | Check for Price | Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, PQCC38 | LTC2847IUHF#PBF vs LTC2847IUHF |
LTC2847IUHF | Linear Technology | Check for Price | LTC2847 - Software-Selectable Multiprotocol Transceiver with Termination and 3.3V Digital Interface; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | LTC2847IUHF#PBF vs LTC2847IUHF |
LTC2847IUHF#PBF Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output capacitors close to the IC, and use short, wide traces for the high-current paths.
-
Ensure that the output voltage is within the specified range, and the input voltage is above the minimum required voltage. Also, use a minimum of 10uF output capacitance and a 1uF input capacitance, and place them close to the IC.
-
The maximum ambient temperature for the LTC2847IUHF is 85°C, but it can be derated to 70°C for high-reliability applications.
-
Yes, the LTC2847IUHF is designed to withstand high-vibration environments. However, ensure that the PCB is properly secured and the components are properly soldered to prevent mechanical stress.
-
Check the input voltage, output voltage, and current draw. Verify that the capacitors are properly sized and placed. Check for overheating, and ensure that the IC is properly soldered and the PCB is free of defects.