-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2602CMS8 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2602CMS8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2602CMS8
Analog Devices Inc
D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP, | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC2602CMS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2602CMS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2602IMS8#TRPBF | Analog Devices Inc | $7.8841 | Dual 16-Bit Rail-to-Rail DACs in 8-Lead MSOP | LTC2602CMS8 vs LTC2602IMS8#TRPBF |
LTC2602IMS8#TR | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8 | LTC2602CMS8 vs LTC2602IMS8#TR |
LTC2602CMS8#TR | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8 | LTC2602CMS8 vs LTC2602CMS8#TR |
LTC2602IMS8#TRPBF | Linear Technology | Check for Price | LTC2602 - Dual 16-Bit Rail-to-Rail DACs in 8-Lead MSOP; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC2602CMS8 vs LTC2602IMS8#TRPBF |
LTC2602CMS8 | Linear Technology | Check for Price | LTC2602 - Dual 16-Bit Rail-to-Rail DACs in 8-Lead MSOP; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC2602CMS8 vs LTC2602CMS8 |
LTC2602CMS8#TR | Linear Technology | Check for Price | LTC2602 - Dual 16-Bit Rail-to-Rail DACs in 8-Lead MSOP; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC2602CMS8 vs LTC2602CMS8#TR |
LTC2602CMS8#TRPBF | Linear Technology | Check for Price | LTC2602 - Dual 16-Bit Rail-to-Rail DACs in 8-Lead MSOP; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC2602CMS8 vs LTC2602CMS8#TRPBF |