Part Details for LTC2602CMS8#TRPBF by Linear Technology
Results Overview of LTC2602CMS8#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2602CMS8#TRPBF Information
LTC2602CMS8#TRPBF by Linear Technology is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC2602CMS8#TRPBF
LTC2602CMS8#TRPBF CAD Models
LTC2602CMS8#TRPBF Part Data Attributes
|
LTC2602CMS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2602CMS8#TRPBF
Linear Technology
LTC2602 - Dual 16-Bit Rail-to-Rail DACs in 8-Lead MSOP; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 1.3 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2602CMS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC2602CMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2602CMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2602IMS8#TRPBF | Analog Devices Inc | $7.8841 | Dual 16-Bit Rail-to-Rail DACs in 8-Lead MSOP | LTC2602CMS8#TRPBF vs LTC2602IMS8#TRPBF |
LTC2602IMS8#TR | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8 | LTC2602CMS8#TRPBF vs LTC2602IMS8#TR |
LTC2602CMS8#TR | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8 | LTC2602CMS8#TRPBF vs LTC2602CMS8#TR |
LTC2602IMS8#TRPBF | Linear Technology | Check for Price | LTC2602 - Dual 16-Bit Rail-to-Rail DACs in 8-Lead MSOP; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC2602CMS8#TRPBF vs LTC2602IMS8#TRPBF |
LTC2602CMS8 | Linear Technology | Check for Price | LTC2602 - Dual 16-Bit Rail-to-Rail DACs in 8-Lead MSOP; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC2602CMS8#TRPBF vs LTC2602CMS8 |
LTC2602CMS8 | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8 | LTC2602CMS8#TRPBF vs LTC2602CMS8 |
LTC2602CMS8#TR | Linear Technology | Check for Price | LTC2602 - Dual 16-Bit Rail-to-Rail DACs in 8-Lead MSOP; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC2602CMS8#TRPBF vs LTC2602CMS8#TR |
LTC2602CMS8#TRPBF Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the LTC2602CMS8 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. A 4-layer board with a dedicated analog ground plane is recommended.
-
To ensure proper powering and decoupling, use a high-quality, low-ESR capacitor (e.g., 10uF ceramic) between the VIN pin and GND, and a 0.1uF ceramic capacitor between the VCC pin and GND. Additionally, use a 1uF capacitor between the AVCC pin and GND.
-
The maximum clock frequency for the LTC2602CMS8 is 50MHz. However, the recommended clock frequency is 20MHz to ensure optimal performance and minimize power consumption.
-
To configure the LTC2602CMS8 for 16-bit mode, tie the BIT16 pin to VCC. This will enable 16-bit operation, allowing the device to output 16-bit data words.
-
The recommended operating temperature range for the LTC2602CMS8 is -40°C to 125°C. However, the device can operate up to 150°C with reduced performance and reliability.