Part Details for LTC2480IMS#PBF by Linear Technology
Results Overview of LTC2480IMS#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2480IMS#PBF Information
LTC2480IMS#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2480IMS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LTC2480 - 16-Bit Delta Sigma ADC with EASY DRIVE Input Current CANCELLATION RoHS: Compliant Status: Active Min Qty: 1 | 44 |
|
$2.8300 / $3.5400 | Buy Now |
Part Details for LTC2480IMS#PBF
LTC2480IMS#PBF CAD Models
LTC2480IMS#PBF Part Data Attributes
|
LTC2480IMS#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2480IMS#PBF
Linear Technology
LTC2480 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 163500 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.001% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2480IMS#PBF
This table gives cross-reference parts and alternative options found for LTC2480IMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2480IMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2480CMS#PBF | Analog Devices Inc | $3.4644 | 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation | LTC2480IMS#PBF vs LTC2480CMS#PBF |
LTC2480CMS | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | LTC2480IMS#PBF vs LTC2480CMS |
LTC2480IMS | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | LTC2480IMS#PBF vs LTC2480IMS |
LTC2480HMS#PBF | Analog Devices Inc | Check for Price | 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation | LTC2480IMS#PBF vs LTC2480HMS#PBF |
LTC2480CMS#TR | Linear Technology | Check for Price | IC 1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO10, PLASTIC, MSOP-10, Analog to Digital Converter | LTC2480IMS#PBF vs LTC2480CMS#TR |
LTC2480HMS#PBF | Linear Technology | Check for Price | LTC2480 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C | LTC2480IMS#PBF vs LTC2480HMS#PBF |
LTC2480CMS | Linear Technology | Check for Price | IC 1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO10, PLASTIC, MSOP-10, Analog to Digital Converter | LTC2480IMS#PBF vs LTC2480CMS |
LTC2480HMS#TRPBF | Analog Devices Inc | Check for Price | 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation | LTC2480IMS#PBF vs LTC2480HMS#TRPBF |
LTC2480IMS#PBF Frequently Asked Questions (FAQ)
-
The datasheet provides some general guidelines, but a good rule of thumb is to keep the analog and digital grounds separate, use a solid ground plane, and place the device close to the analog signal sources. Additionally, use a low-ESR capacitor for the VCC pin and keep the PCB traces as short as possible to minimize noise.
-
Use a buffer amplifier or an op-amp with a high input impedance (>10GΩ) to drive the analog input pins. This will help to prevent signal attenuation and ensure accurate readings. Additionally, use a low-capacitance cable or PCB trace to connect the signal source to the input pins.
-
The maximum sampling rate of the LTC2480IMS#PBF is 15ksps. However, the power consumption increases with the sampling rate. At the maximum sampling rate, the power consumption is around 10mA. To reduce power consumption, consider using a lower sampling rate or enabling the device's power-down mode when not in use.
-
The LTC2480IMS#PBF has an internal calibration circuit that can be enabled by setting the CAL pin high. During calibration, the device measures its internal voltage reference and adjusts its gain and offset to ensure accurate readings. It's recommended to perform calibration after power-up and whenever the device is reset.
-
The LTC2480IMS#PBF has a specified operating temperature range of -40°C to 125°C. Temperature changes can affect the device's accuracy and performance, particularly the voltage reference and analog-to-digital converter. To minimize temperature-related errors, consider using a temperature sensor to monitor the device's temperature and adjust the readings accordingly.