Part Details for LTC2433-1CMS#TRPBF by Analog Devices Inc
Results Overview of LTC2433-1CMS#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2433-1CMS#TRPBF Information
LTC2433-1CMS#TRPBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2433-1CMS#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2433-1CMS#TRPBFTR-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 10MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2500 | Buy Now |
DISTI #
584-C2433-1CMSTRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC Diff In 16-B No Lat DS ADC RoHS: Compliant | 0 |
|
$3.2500 | Order Now |
|
Analog Devices Inc | Diff In 16-B No Lat DS ADC Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$2.6000 / $8.0700 | Buy Now |
DISTI #
LTC2433-1CMSTRP
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.3600 / $3.4900 | Buy Now |
Part Details for LTC2433-1CMS#TRPBF
LTC2433-1CMS#TRPBF CAD Models
LTC2433-1CMS#TRPBF Part Data Attributes
|
LTC2433-1CMS#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2433-1CMS#TRPBF
Analog Devices Inc
Differential Input 16-Bit No Latency Delta Sigma ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.8 V | |
Analog Input Voltage-Min | -0.3 V | |
Conversion Time-Max | 149600 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0019% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC2433-1CMS#TRPBF
This table gives cross-reference parts and alternative options found for LTC2433-1CMS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2433-1CMS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2433-1CMS#TR | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | LTC2433-1CMS#TRPBF vs LTC2433-1CMS#TR |
LTC2433-1CMS#TRPBF | Linear Technology | Check for Price | LTC2433-1 - Differential Input 16-Bit No Latency Delta Sigma ADC; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC2433-1CMS#TRPBF vs LTC2433-1CMS#TRPBF |
LTC2433-1CMS#TR | Linear Technology | Check for Price | LTC2433-1 - Differential Input 16-Bit No Latency Delta Sigma ADC; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC2433-1CMS#TRPBF vs LTC2433-1CMS#TR |
LTC2433-1CMS#TRPBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2433-1CMS#TRPBF involves keeping the device away from high-frequency noise sources, using a solid ground plane, and placing the device close to the analog-to-digital converter (ADC) to minimize noise pickup. Additionally, it is recommended to use a low-noise, low-impedance power supply and to decouple the power supply lines with capacitors.
-
The LTC2433-1CMS#TRPBF does not require calibration, as it is a ratiometric device that uses an internal reference voltage to generate the output voltage. However, it is recommended to perform a system-level calibration to account for any errors introduced by the ADC, amplifiers, or other components in the signal chain.
-
The maximum operating temperature range for the LTC2433-1CMS#TRPBF is -40°C to 125°C, as specified in the datasheet. However, it is recommended to operate the device within a narrower temperature range to ensure optimal performance and accuracy.
-
Yes, the LTC2433-1CMS#TRPBF can operate with a voltage supply between 4.5V and 5.5V. However, the device's performance and accuracy may be affected at voltages outside the recommended range. It is recommended to consult the datasheet and perform thorough testing to ensure the device meets the required specifications.
-
The output voltage of the LTC2433-1CMS#TRPBF is a differential signal that requires a differential amplifier or a differential-input ADC to process. The differential signal can be converted to a single-ended signal using a differential amplifier or a instrumentation amplifier, or it can be directly connected to a differential-input ADC.