Part Details for LTC2431IMS#TRPBF by Linear Technology
Results Overview of LTC2431IMS#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2431IMS#TRPBF Information
LTC2431IMS#TRPBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC2431IMS#TRPBF
LTC2431IMS#TRPBF CAD Models
LTC2431IMS#TRPBF Part Data Attributes
|
LTC2431IMS#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2431IMS#TRPBF
Linear Technology
LTC2431 - 20-Bit No Latency Delta Sigma ADCs with Differential Input and Differential Reference; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.8 V | |
Analog Input Voltage-Min | 2.4 V | |
Conversion Time-Max | 163440 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.002% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2431IMS#TRPBF
This table gives cross-reference parts and alternative options found for LTC2431IMS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2431IMS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2431IMS#TRPBF | Analog Devices Inc | Check for Price | 20-Bit No Latency ∆Σ™ ADCs with Differential Input and Differential Reference | LTC2431IMS#TRPBF vs LTC2431IMS#TRPBF |
LTC2431IMS#TR | Linear Technology | Check for Price | LTC2431 - 20-Bit No Latency Delta Sigma ADCs with Differential Input and Differential Reference; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC2431IMS#TRPBF vs LTC2431IMS#TR |
LTC2431IMS#TRPBF Frequently Asked Questions (FAQ)
-
The datasheet provides general guidelines for layout and placement, but it's recommended to follow Linear Technology's application note AN115, which provides detailed guidance on PCB layout and component placement to minimize noise and ensure accurate readings.
-
Calibration is not required for the LTC2431IMS#TRPBF, as it is a ratiometric ADC that does not require calibration. However, it's recommended to follow the datasheet's guidelines for setting the gain and offset adjustments to optimize performance for your specific application.
-
The maximum sampling rate of the LTC2431IMS#TRPBF is 3.3ksps, as specified in the datasheet. However, the actual sampling rate may be limited by the system's clock frequency, filter settling time, and other factors. It's recommended to consult the datasheet and application notes for guidance on achieving the highest possible sampling rate.
-
The LTC2431IMS#TRPBF is a differential ADC, and it's recommended to use it with a differential input signal for optimal performance. However, it's possible to use it with a single-ended input signal by tying the negative input to a fixed voltage reference, such as AGND or a voltage divider. Consult the datasheet and application notes for guidance on single-ended input configurations.
-
The LTC2431IMS#TRPBF has internal overvoltage protection up to ±20V on the analog input pins. However, it's recommended to add external protection circuitry, such as voltage clamps or resistors, to protect the device from overvoltage conditions that may exceed the internal protection limits.