Part Details for LTC2422IMS#PBF by Linear Technology
Results Overview of LTC2422IMS#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2422IMS#PBF Information
LTC2422IMS#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2422IMS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 1339 |
|
RFQ |
Part Details for LTC2422IMS#PBF
LTC2422IMS#PBF CAD Models
LTC2422IMS#PBF Part Data Attributes
|
LTC2422IMS#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2422IMS#PBF
Linear Technology
LTC2422 - 1-/2-Channel 20-Bit µPower No Latency Delta Sigma ADCs in MSOP-10; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.5 V | |
Conversion Time-Max | 163440 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2422IMS#PBF
This table gives cross-reference parts and alternative options found for LTC2422IMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2422IMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2411-1CMS#TRPBF | Analog Devices Inc | Check for Price | 24-Bit No Latency ∆Σ™ ADC with Differential Input and Reference in MSOP | LTC2422IMS#PBF vs LTC2411-1CMS#TRPBF |
LTC2411-1IMS | Linear Technology | Check for Price | LTC2411 - 24-Bit No Latency Delta Sigma ADC with Differential Input and Reference in MSOP; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC2422IMS#PBF vs LTC2411-1IMS |
LTC2422IMS#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2422IMS#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources to minimize noise. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog ground plane and to avoid running digital signals under the device.
-
To optimize the performance of the LTC2422IMS#PBF in noisy environments, use a low-pass filter on the input signals, use a shielded enclosure, and keep the device away from high-frequency sources. Additionally, use a common-mode filter on the input signals and consider using a separate analog power supply for the device.
-
The maximum operating temperature range for the LTC2422IMS#PBF is -40°C to 125°C. However, the device's performance may degrade at extreme temperatures, and it's recommended to operate the device within a temperature range of 0°C to 70°C for optimal performance.
-
Yes, the LTC2422IMS#PBF can be used with a single-ended input signal, but it's recommended to use a differential input signal for optimal performance. If a single-ended input signal is used, it's recommended to use a voltage divider to create a pseudo-differential input signal.
-
The LTC2422IMS#PBF does not require calibration, as it is a self-calibrating device. However, it's recommended to follow the recommended layout and placement guidelines, use a low-noise power supply, and ensure that the input signals are within the recommended range for optimal performance.