Part Details for LTC2422CMS#PBF by Linear Technology
Results Overview of LTC2422CMS#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2422CMS#PBF Information
LTC2422CMS#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2422CMS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 277 |
|
RFQ |
Part Details for LTC2422CMS#PBF
LTC2422CMS#PBF CAD Models
LTC2422CMS#PBF Part Data Attributes
|
LTC2422CMS#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2422CMS#PBF
Linear Technology
LTC2422 - 1-/2-Channel 20-Bit µPower No Latency Delta Sigma ADCs in MSOP-10; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.5 V | |
Conversion Time-Max | 163440 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2422CMS#PBF
This table gives cross-reference parts and alternative options found for LTC2422CMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2422CMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2422CMS#PBF | Analog Devices Inc | $10.2118 | 1-/2-Channel 20-Bit µPower No Latency ∆Σ™ ADCs in MSOP-10 | LTC2422CMS#PBF vs LTC2422CMS#PBF |
ADS1245IDGST | Texas Instruments | $5.8168 | 24-Bit Low-Power ADC With High-Z Input Buffer 10-VSSOP -40 to 85 | LTC2422CMS#PBF vs ADS1245IDGST |
LTC2402CMS#PBF | Analog Devices Inc | $7.6377 | 2-Channel 24-Bit µPower No Latency ∆Σ™ ADCs in MSOP-10 | LTC2422CMS#PBF vs LTC2402CMS#PBF |
LTC2422CMS#TR | Linear Technology | Check for Price | LTC2422 - 1-/2-Channel 20-Bit µPower No Latency Delta Sigma ADCs in MSOP-10; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC2422CMS#PBF vs LTC2422CMS#TR |
LTC2422CMS | Linear Technology | Check for Price | LTC2422 - 1-/2-Channel 20-Bit µPower No Latency Delta Sigma ADCs in MSOP-10; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC2422CMS#PBF vs LTC2422CMS |
LTC2411-1IMS#PBF | Linear Technology | Check for Price | LTC2411 - 24-Bit No Latency Delta Sigma ADC with Differential Input and Reference in MSOP; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC2422CMS#PBF vs LTC2411-1IMS#PBF |
LTC2411-1CMS#PBF | Analog Devices Inc | Check for Price | 24-Bit No Latency ∆Σ™ ADC with Differential Input and Reference in MSOP | LTC2422CMS#PBF vs LTC2411-1CMS#PBF |
LTC2411-1CMS#TR | Linear Technology | Check for Price | LTC2411 - 24-Bit No Latency Delta Sigma ADC with Differential Input and Reference in MSOP; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC2422CMS#PBF vs LTC2411-1CMS#TR |
LTC2411IMS#TR | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | LTC2422CMS#PBF vs LTC2411IMS#TR |
LTC2422CMS#PBF Frequently Asked Questions (FAQ)
-
The datasheet provides some general guidelines, but a good rule of thumb is to keep the analog and digital grounds separate, use a solid ground plane, and place the ADC as close as possible to the analog signal sources. Additionally, use a low-ESR capacitor for the VCC pin and keep the digital signals away from the analog inputs.
-
The LTC2422CMS#PBF has an internal calibration mechanism, but it's recommended to perform an external calibration using a known reference voltage to ensure maximum accuracy. This can be done by applying a known voltage to the input pins and reading the output code, then adjusting the gain and offset registers accordingly.
-
The maximum sampling rate of the LTC2422CMS#PBF is 1.5ksps, but it can be reduced to conserve power. The power consumption increases with the sampling rate, so reducing the sampling rate can help reduce power consumption. However, this may affect the accuracy and noise performance of the ADC.
-
The LTC2422CMS#PBF has a sleep mode that can be enabled by pulling the SLEEP pin low. To wake up the ADC, pull the SLEEP pin high and wait for the wake-up time, which is typically around 10us. During sleep mode, the power consumption is reduced to around 1uA, making it suitable for battery-powered applications.
-
The recommended input voltage range for the LTC2422CMS#PBF is 0 to VREF, where VREF is the reference voltage. Operating outside this range can affect the accuracy and linearity of the ADC. It's recommended to keep the input voltage within 10% of the VREF to ensure maximum accuracy and linearity.