-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-Bit No Latency ∆Σ™ ADC with Differential Input and Reference in MSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2411IMS#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6479
|
Newark | Adc, 24Bit, Msop-10, -40 To 85Deg C, Resolution (Bits):24Bit, Sampling Rate:-, Input Channel Type:Differential, Single Ended, Data Interface:3 Wire, Microwire, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices LTC2411IMS#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$10.3800 / $13.3900 | Buy Now |
DISTI #
LTC2411IMS#PBF-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4737 In Stock |
|
$9.7125 / $17.6200 | Buy Now |
DISTI #
584-LTC2411IMS#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 24-Bit No Latency ?? ADC with Differential Input and Reference in MSOP RoHS: Compliant | 1731 |
|
$9.7100 / $13.7100 | Buy Now |
|
Analog Devices Inc | 24-B No Lat DS ADC w/ Diff In Package Multiple: 50 | 1198 |
|
$7.7700 / $14.0900 | Buy Now |
DISTI #
35210660
|
Verical | 1-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 10-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 250 |
|
$9.6104 | Buy Now |
|
Rochester Electronics | LTC2411 - 24-Bit Diff/in Delt/Sig ADC in MSOP RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$8.1800 / $10.2200 | Buy Now |
DISTI #
LTC2411IMS#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 50 | 0 |
|
$10.0400 / $11.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2411IMS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2411IMS#PBF
Analog Devices Inc
24-Bit No Latency ∆Σ™ ADC with Differential Input and Reference in MSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.75 V | |
Analog Input Voltage-Min | -0.05 V | |
Conversion Time-Max | 163440 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC2411IMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2411IMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2411CMS#PBF | Analog Devices Inc | $7.3384 | 24-Bit No Latency ∆Σ™ ADC with Differential Input and Reference in MSOP | LTC2411IMS#PBF vs LTC2411CMS#PBF |
LTC2411IMS#TRPBF | Linear Technology | Check for Price | LTC2411 - 24-Bit No Latency Delta Sigma ADC with Differential Input and Reference in MSOP; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC2411IMS#PBF vs LTC2411IMS#TRPBF |
LTC2411IMS | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | LTC2411IMS#PBF vs LTC2411IMS |
LTC2411CMS#TRPBF | Linear Technology | Check for Price | LTC2411 - 24-Bit No Latency Delta Sigma ADC with Differential Input and Reference in MSOP; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC2411IMS#PBF vs LTC2411CMS#TRPBF |
LTC2411IMS#TR | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | LTC2411IMS#PBF vs LTC2411IMS#TR |
LTC2411CMS#TR | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | LTC2411IMS#PBF vs LTC2411CMS#TR |
LTC2411CMS#PBF | Linear Technology | Check for Price | LTC2411 - 24-Bit No Latency Delta Sigma ADC with Differential Input and Reference in MSOP; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC2411IMS#PBF vs LTC2411CMS#PBF |
LTC2411IMS#TRPBF | Analog Devices Inc | Check for Price | 24-Bit No Latency ∆Σ™ ADC with Differential Input and Reference in MSOP | LTC2411IMS#PBF vs LTC2411IMS#TRPBF |
LTC2411IMS#PBF | Linear Technology | Check for Price | LTC2411 - 24-Bit No Latency Delta Sigma ADC with Differential Input and Reference in MSOP; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC2411IMS#PBF vs LTC2411IMS#PBF |
The recommended layout and placement for the LTC2411IMS#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog power plane and a dedicated digital power plane.
To optimize the performance of the LTC2411IMS#PBF in high-temperature environments, ensure good thermal management by providing adequate heat sinking and airflow. Also, consider using a thermally conductive material for the PCB and ensure that the device is operated within its specified temperature range.
Best practices for filtering and decoupling the power supply to the LTC2411IMS#PBF include using a low-ESR capacitor (e.g., 10uF) in parallel with a high-frequency capacitor (e.g., 100nF) to filter the power supply. Additionally, use a ferrite bead or a power inductor in series with the power supply to further filter out high-frequency noise.
To ensure the accuracy and reliability of the LTC2411IMS#PBF in high-humidity environments, consider using a conformal coating or a moisture-resistant package. Additionally, ensure that the device is operated within its specified temperature and humidity range, and that the PCB is designed to minimize moisture ingress.
The recommended calibration procedures for the LTC2411IMS#PBF involve performing a full-scale calibration and a zero-scale calibration. The full-scale calibration involves applying a known full-scale input voltage and adjusting the device's gain and offset to achieve the desired output code. The zero-scale calibration involves applying a known zero-scale input voltage and adjusting the device's offset to achieve the desired output code.