Part Details for LTC2411CMS#TRPBF by Analog Devices Inc
Results Overview of LTC2411CMS#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2411CMS#TRPBF Information
LTC2411CMS#TRPBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2411CMS#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2411CMS#TRPBFCT-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 10MSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.5500 / $17.0500 | Buy Now |
DISTI #
584-LTC2411CMS#TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 24-Bit No Latency ?? ADC with Differential Input and Reference in MSOP RoHS: Compliant | 0 |
|
$9.0700 | Order Now |
|
Analog Devices Inc | 24-B No Lat DS ADC w/ Diff In Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$6.8400 / $17.0500 | Buy Now |
DISTI #
LTC2411CMSTRPBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$8.8300 / $9.1800 | Buy Now |
Part Details for LTC2411CMS#TRPBF
LTC2411CMS#TRPBF CAD Models
LTC2411CMS#TRPBF Part Data Attributes
|
LTC2411CMS#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2411CMS#TRPBF
Analog Devices Inc
24-Bit No Latency ∆Σ™ ADC with Differential Input and Reference in MSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.75 V | |
Analog Input Voltage-Min | -2.75 V | |
Conversion Time-Max | 163440 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2411CMS#TRPBF
This table gives cross-reference parts and alternative options found for LTC2411CMS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2411CMS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2411CMS#PBF | Analog Devices Inc | $7.3384 | 24-Bit No Latency ∆Σ™ ADC with Differential Input and Reference in MSOP | LTC2411CMS#TRPBF vs LTC2411CMS#PBF |
LTC2411IMS#TRPBF | Linear Technology | Check for Price | LTC2411 - 24-Bit No Latency Delta Sigma ADC with Differential Input and Reference in MSOP; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC2411CMS#TRPBF vs LTC2411IMS#TRPBF |
LTC2411IMS | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | LTC2411CMS#TRPBF vs LTC2411IMS |
LTC2411CMS#TRPBF | Linear Technology | Check for Price | LTC2411 - 24-Bit No Latency Delta Sigma ADC with Differential Input and Reference in MSOP; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC2411CMS#TRPBF vs LTC2411CMS#TRPBF |
LTC2411IMS#TR | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | LTC2411CMS#TRPBF vs LTC2411IMS#TR |
LTC2411CMS#TR | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | LTC2411CMS#TRPBF vs LTC2411CMS#TR |
LTC2411CMS#PBF | Linear Technology | Check for Price | LTC2411 - 24-Bit No Latency Delta Sigma ADC with Differential Input and Reference in MSOP; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC2411CMS#TRPBF vs LTC2411CMS#PBF |
LTC2411IMS#TRPBF | Analog Devices Inc | Check for Price | 24-Bit No Latency ∆Σ™ ADC with Differential Input and Reference in MSOP | LTC2411CMS#TRPBF vs LTC2411IMS#TRPBF |
LTC2411CMS#TRPBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2411CMS involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog power plane and a dedicated digital power plane.
-
To optimize the performance of the LTC2411CMS in noisy environments, use a low-pass filter on the input signals, use a shielded enclosure, and keep the device away from high-frequency sources. Additionally, use a common-mode filter on the input signals and use a differential input configuration to reduce noise.
-
The maximum sampling rate that can be achieved with the LTC2411CMS is 1.5Msps (million samples per second) in single-channel mode and 750ksps in dual-channel mode.
-
The LTC2411CMS does not require calibration. It has an internal calibration circuit that ensures accurate performance over the entire operating temperature range. However, it's recommended to perform a system-level calibration to account for any external component tolerances and PCB layout effects.
-
The power consumption of the LTC2411CMS is typically 35mW at 3V supply voltage and 65mW at 5V supply voltage. However, the actual power consumption may vary depending on the operating frequency, input signal levels, and other factors.