Part Details for LTC2411-1CMS#PBF by Linear Technology
Results Overview of LTC2411-1CMS#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2411-1CMS#PBF Information
LTC2411-1CMS#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2411-1CMS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 455 |
|
RFQ |
Part Details for LTC2411-1CMS#PBF
LTC2411-1CMS#PBF CAD Models
LTC2411-1CMS#PBF Part Data Attributes
|
LTC2411-1CMS#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2411-1CMS#PBF
Linear Technology
LTC2411 - 24-Bit No Latency Delta Sigma ADC with Differential Input and Reference in MSOP; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.75 V | |
Analog Input Voltage-Min | -0.05 V | |
Conversion Time-Max | 149640 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0014% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2411-1CMS#PBF
This table gives cross-reference parts and alternative options found for LTC2411-1CMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2411-1CMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2411-1CMS#PBF | Analog Devices Inc | Check for Price | 24-Bit No Latency ∆Σ™ ADC with Differential Input and Reference in MSOP | LTC2411-1CMS#PBF vs LTC2411-1CMS#PBF |
LTC2411-1CMS | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | LTC2411-1CMS#PBF vs LTC2411-1CMS |
LTC2411-1IMS#PBF | Analog Devices Inc | Check for Price | 24-Bit No Latency ∆Σ™ ADC with Differential Input and Reference in MSOP | LTC2411-1CMS#PBF vs LTC2411-1IMS#PBF |
LTC2411-1IMS | Linear Technology | Check for Price | LTC2411 - 24-Bit No Latency Delta Sigma ADC with Differential Input and Reference in MSOP; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC2411-1CMS#PBF vs LTC2411-1IMS |
LTC2411-1IMS#TRPBF | Linear Technology | Check for Price | LTC2411 - 24-Bit No Latency Delta Sigma ADC with Differential Input and Reference in MSOP; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC2411-1CMS#PBF vs LTC2411-1IMS#TRPBF |
LTC2411-1CMS#TRPBF | Linear Technology | Check for Price | LTC2411 - 24-Bit No Latency Delta Sigma ADC with Differential Input and Reference in MSOP; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC2411-1CMS#PBF vs LTC2411-1CMS#TRPBF |
LTC2411-1CMS | Linear Technology | Check for Price | LTC2411 - 24-Bit No Latency Delta Sigma ADC with Differential Input and Reference in MSOP; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC2411-1CMS#PBF vs LTC2411-1CMS |
LTC2411-1IMS#TRPBF | Analog Devices Inc | Check for Price | 24-Bit No Latency ∆Σ™ ADC with Differential Input and Reference in MSOP | LTC2411-1CMS#PBF vs LTC2411-1IMS#TRPBF |
LTC2411-1IMS#TR | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | LTC2411-1CMS#PBF vs LTC2411-1IMS#TR |
LTC2411-1CMS#PBF Frequently Asked Questions (FAQ)
-
The maximum sampling rate of the LTC2411-1CMS#PBF is 1.5Msps (Mega Samples Per Second).
-
To ensure accurate measurements, it is essential to follow proper PCB layout and grounding techniques, use a low-noise power supply, and minimize noise coupling into the analog input pins.
-
Yes, the LTC2411-1CMS#PBF can be used in a multi-channel application by using multiple devices or by using a multiplexer to switch between multiple input channels.
-
The power consumption of the LTC2411-1CMS#PBF is typically 15mW at 1.5Msps, with a supply voltage range of 2.7V to 5.5V.
-
The LTC2411-1CMS#PBF can be interfaced with a microcontroller using a serial peripheral interface (SPI) or a parallel interface, depending on the specific microcontroller and application requirements.