-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-Channel 24-Bit µPower No Latency ∆Σ™ ADCs in MSOP-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2401CMS#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2401CMS#PBF-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
41 In Stock |
|
$8.2375 / $15.5400 | Buy Now |
DISTI #
584-LTC2401CMS#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 1-Channel 24-Bit Power No Latency ?? ADCs in MSOP-10 RoHS: Compliant | 43 |
|
$8.2300 / $14.6400 | Buy Now |
|
Analog Devices Inc | 1-/2-Ch 24-B µPwr No Lat Delta Package Multiple: 50 | 959 |
|
$6.5900 / $15.5400 | Buy Now |
DISTI #
LTC2401CMS#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 50 | 0 |
|
$8.5100 / $9.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2401CMS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2401CMS#PBF
Analog Devices Inc
1-Channel 24-Bit µPower No Latency ∆Σ™ ADCs in MSOP-10
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.512 V | |
Analog Input Voltage-Min | -0.012 V | |
Conversion Time-Max | 163440 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0083% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC2401CMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2401CMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2401CMS | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | LTC2401CMS#PBF vs LTC2401CMS |
LTC2401IMS#TRPBF | Analog Devices Inc | Check for Price | 1-Channel 24-Bit µPower No Latency ∆Σ™ ADCs in MSOP-10 | LTC2401CMS#PBF vs LTC2401IMS#TRPBF |
LTC2401IMS#TR | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | LTC2401CMS#PBF vs LTC2401IMS#TR |
The recommended layout and placement for the LTC2401CMS#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog power plane and a dedicated digital power plane to minimize noise coupling.
To ensure that the LTC2401CMS#PBF is operating within its specified temperature range, it's recommended to provide adequate heat sinking, use a thermally conductive material for the PCB, and avoid exposing the device to extreme temperatures during storage or operation. The device's temperature range is specified as -40°C to 125°C.
The recommended power-up sequence for the LTC2401CMS#PBF involves powering up the analog supply (VCC) before the digital supply (VDD). This ensures that the internal analog circuits are powered up before the digital circuits, preventing incorrect operation or damage to the device.
To handle the output data from the LTC2401CMS#PBF, it's recommended to use a FIFO or a buffer to store the output data, and to use a clock signal that is synchronized with the conversion clock to ensure accurate and reliable conversions. Additionally, it's recommended to use a digital filter or averaging technique to reduce noise and improve the accuracy of the output data.
The LTC2401CMS#PBF is a 24-bit, 4-channel delta-sigma ADC that is commonly used in applications such as industrial process control, medical devices, and precision instrumentation. It's also used in applications that require high accuracy and low noise, such as temperature measurement, pressure measurement, and vibration analysis.