Part Details for LTC2377CDE-20#PBF by Analog Devices Inc
Results Overview of LTC2377CDE-20#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2377CDE-20#PBF Information
LTC2377CDE-20#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2377CDE-20#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2377CDE-20#PBF-ND
|
DigiKey | IC ADC 20BIT SAR 16DFN Min Qty: 1 Lead time: 13 Weeks Container: Tube |
29 In Stock |
|
$37.8120 / $40.8900 | Buy Now |
DISTI #
584-LTC2377CDE-20PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 20-B, 500ksps, L Pwr SAR ADC w/ 0.5ppm I RoHS: Compliant | 0 |
|
$37.8100 | Order Now |
|
Analog Devices Inc | 20-B, 500ksps, L Pwr SAR ADC w Package Multiple: 91 | 97 |
|
$30.2500 / $40.8900 | Buy Now |
DISTI #
42664400
|
Verical | 1-Channel Single ADC SAR 500ksps 20-bit Serial 16-Pin DFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 | Americas - 91 |
|
$37.4150 | Buy Now |
DISTI #
LTC2377CDE-20PB
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 91 | 0 |
|
$39.0600 / $45.3800 | Buy Now |
Part Details for LTC2377CDE-20#PBF
LTC2377CDE-20#PBF CAD Models
LTC2377CDE-20#PBF Part Data Attributes
|
LTC2377CDE-20#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2377CDE-20#PBF
Analog Devices Inc
20-Bit, 500ksps, Low Power SAR ADC with 0.5ppm INL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1732 | |
Reach Compliance Code | compliant | |
Analog Input Voltage-Max | 5.1 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 1.5 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.0002% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC16,.12,18 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.5 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2377CDE-20#PBF
This table gives cross-reference parts and alternative options found for LTC2377CDE-20#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2377CDE-20#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2377IDE-20#PBF | Linear Technology | Check for Price | LTC2377-20 - 20-Bit, 500ksps, Low Power SAR ADC with 0.5ppm INL; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LTC2377CDE-20#PBF vs LTC2377IDE-20#PBF |
LTC2377IDE-20#TRPBF | Linear Technology | Check for Price | LTC2377-20 - 20-Bit, 500ksps, Low Power SAR ADC with 0.5ppm INL; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LTC2377CDE-20#PBF vs LTC2377IDE-20#TRPBF |
LTC2377IDE-20#TRPBF | Analog Devices Inc | Check for Price | 20-Bit, 500ksps, Low Power SAR ADC with 0.5ppm INL | LTC2377CDE-20#PBF vs LTC2377IDE-20#TRPBF |
LTC2377CDE-20#TRPBF | Linear Technology | Check for Price | LTC2377-20 - 20-Bit, 500ksps, Low Power SAR ADC with 0.5ppm INL; Package: DFN; Pins: 16; Temperature Range: 0°C to 70°C | LTC2377CDE-20#PBF vs LTC2377CDE-20#TRPBF |
LTC2377IDE-20#PBF | Analog Devices Inc | Check for Price | 20-Bit, 500ksps, Low Power SAR ADC with 0.5ppm INL | LTC2377CDE-20#PBF vs LTC2377IDE-20#PBF |
LTC2377CDE-20#TRPBF | Analog Devices Inc | Check for Price | 20-Bit, 500ksps, Low Power SAR ADC with 0.5ppm INL | LTC2377CDE-20#PBF vs LTC2377CDE-20#TRPBF |
LTC2377CDE-20#PBF | Linear Technology | Check for Price | LTC2377-20 - 20-Bit, 500ksps, Low Power SAR ADC with 0.5ppm INL; Package: DFN; Pins: 16; Temperature Range: 0°C to 70°C | LTC2377CDE-20#PBF vs LTC2377CDE-20#PBF |