Part Details for LTC2297IUP#TRPBF by Analog Devices Inc
Results Overview of LTC2297IUP#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2297IUP#TRPBF Information
LTC2297IUP#TRPBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2297IUP#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2297IUP#TRPBF-ND
|
DigiKey | IC ADC 14BIT PIPELINED 64QFN Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$50.4875 | Buy Now |
DISTI #
584-LTC2297IUP#TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 2x 14-B, 40Msps L Pwr 3V ADCs RoHS: Compliant | 0 |
|
$50.4800 | Order Now |
|
Analog Devices Inc | 2x 14-B, 40Msps L Pwr 3V ADCs Min Qty: 2000 Package Multiple: 2000 | 2000 |
|
$40.3900 / $55.6900 | Buy Now |
DISTI #
LTC2297IUPTRPBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2000 | 0 |
|
$52.1500 / $54.2000 | Buy Now |
Part Details for LTC2297IUP#TRPBF
LTC2297IUP#TRPBF CAD Models
LTC2297IUP#TRPBF Part Data Attributes
|
LTC2297IUP#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2297IUP#TRPBF
Analog Devices Inc
Dual 14-Bit, 40Msps Low Power 3V ADCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 64 | |
Manufacturer Package Code | 05-08-1705 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1 V | |
Analog Input Voltage-Min | -1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0305% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 40 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
Alternate Parts for LTC2297IUP#TRPBF
This table gives cross-reference parts and alternative options found for LTC2297IUP#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2297IUP#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2297IUP#TR | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 14-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | LTC2297IUP#TRPBF vs LTC2297IUP#TR |
LTC2297IUP#TRPBF | Linear Technology | Check for Price | LTC2297 - Dual 14-Bit, 40Msps Low Power 3V ADCs; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | LTC2297IUP#TRPBF vs LTC2297IUP#TRPBF |
LTC2297CUP#TRPBF | Linear Technology | Check for Price | LTC2297 - Dual 14-Bit, 40Msps Low Power 3V ADCs; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | LTC2297IUP#TRPBF vs LTC2297CUP#TRPBF |
LTC2297IUP | Linear Technology | Check for Price | LTC2297 - Dual 14-Bit, 40Msps Low Power 3V ADCs; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | LTC2297IUP#TRPBF vs LTC2297IUP |
LTC2297CUP#PBF | Analog Devices Inc | Check for Price | Dual 14-Bit, 40Msps Low Power 3V ADCs | LTC2297IUP#TRPBF vs LTC2297CUP#PBF |
LTC2297IUP#TR | Linear Technology | Check for Price | LTC2297 - Dual 14-Bit, 40Msps Low Power 3V ADCs; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | LTC2297IUP#TRPBF vs LTC2297IUP#TR |
LTC2297IUP#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2297IUP#TRPBF involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and parasitic inductance. A 4-layer PCB with a dedicated analog ground layer is recommended.
-
To ensure accurate clock jitter performance, use a high-quality clock source, keep the clock signal traces short and shielded, and avoid running digital signals near the clock signal traces. Additionally, use a clock jitter attenuator or a clock conditioner if necessary.
-
The recommended power-up sequence for the LTC2297IUP#TRPBF is to power up the analog supply (AVCC) first, followed by the digital supply (DVCC), and then the clock signal. This ensures that the device powers up correctly and minimizes the risk of latch-up or damage.
-
To handle thermal management for the LTC2297IUP#TRPBF, ensure good airflow around the device, use a heat sink if necessary, and avoid blocking the airflow with nearby components. The device has a thermal pad that can be connected to a heat sink or a thermal via to improve heat dissipation.
-
The recommended termination resistors for the differential outputs of the LTC2297IUP#TRPBF are 100Ω to 200Ω, depending on the specific application and the impedance of the transmission line. The termination resistors should be placed as close to the device as possible to minimize reflections and improve signal integrity.