Part Details for LTC2296IUP#PBF by Analog Devices Inc
Results Overview of LTC2296IUP#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2296IUP#PBF Information
LTC2296IUP#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2296IUP#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2328
|
Newark | Adc, 14Bit, 25Msps, Qfn-64, Resolution (Bits):14Bit, Sampling Rate:25Msps, Input Channel Type:Differential, Data Interface:-, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:3.4V, Adc/Dac Case Style:Qfn Rohs Compliant: Yes |Analog Devices LTC2296IUP#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$39.9000 / $53.3700 | Buy Now |
DISTI #
LTC2296IUP#PBF-ND
|
DigiKey | IC ADC 14BIT PIPELINED 64QFN Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1963 In Stock |
|
$39.9000 / $53.3700 | Buy Now |
DISTI #
584-LTC2296IUP#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 2x 14-B, 25Msps L Pwr 3V ADCs RoHS: Compliant | 5 |
|
$42.0900 / $56.9300 | Buy Now |
|
Analog Devices Inc | 2x 14-B, 25Msps L Pwr 3V ADCs Package Multiple: 40 | 4153 |
|
$31.9200 / $58.6200 | Buy Now |
|
Rochester Electronics | LTC2296 - Dual 14-bit, 25Msps Low Power ADC RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$33.6000 / $42.0000 | Buy Now |
DISTI #
LTC2296IUP#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 40 | 0 |
|
$41.2200 / $47.8800 | Buy Now |
Part Details for LTC2296IUP#PBF
LTC2296IUP#PBF CAD Models
LTC2296IUP#PBF Part Data Attributes
|
LTC2296IUP#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2296IUP#PBF
Analog Devices Inc
Dual 14-Bit, 25Msps Low Power 3V ADCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 64 | |
Manufacturer Package Code | 05-08-1705 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1 V | |
Analog Input Voltage-Min | -1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0305% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
Alternate Parts for LTC2296IUP#PBF
This table gives cross-reference parts and alternative options found for LTC2296IUP#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2296IUP#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2296CUP | Linear Technology | Check for Price | LTC2296 - Dual 14-Bit, 25Msps Low Power 3V ADCs; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | LTC2296IUP#PBF vs LTC2296CUP |
LTC2296CUP#TR | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 14-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | LTC2296IUP#PBF vs LTC2296CUP#TR |
LTC2296CUP#PBF | Linear Technology | Check for Price | LTC2296 - Dual 14-Bit, 25Msps Low Power 3V ADCs; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | LTC2296IUP#PBF vs LTC2296CUP#PBF |
LTC2296IUP#TR | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 14-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | LTC2296IUP#PBF vs LTC2296IUP#TR |
LTC2296IUP | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 14-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | LTC2296IUP#PBF vs LTC2296IUP |
LTC2296IUP#TRPBF | Analog Devices Inc | Check for Price | Dual 14-Bit, 25Msps Low Power 3V ADCs | LTC2296IUP#PBF vs LTC2296IUP#TRPBF |
LTC2296IUP#PBF | Linear Technology | Check for Price | LTC2296 - Dual 14-Bit, 25Msps Low Power 3V ADCs; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | LTC2296IUP#PBF vs LTC2296IUP#PBF |
LTC2296CUP | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 14-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | LTC2296IUP#PBF vs LTC2296CUP |
LTC2296IUP#PBF Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate analog ground plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use a low-ESR capacitor for the VCC pin and a 0.1uF capacitor for the AVCC pin.
-
Ensure the analog input voltage is within the specified range (0 to VREF). Use a low-noise, low-impedance analog input source. Avoid digital signals near the analog input pins. Use a capacitor to filter the analog input signal if necessary.
-
The maximum clock frequency for the SPI interface is 20 MHz. However, it's recommended to operate at a lower frequency (e.g., 10 MHz) to ensure reliable data transfer.
-
The POR and BOR circuits ensure the device resets properly during power-up and brown-out conditions. No external circuitry is required, but ensure the power supply ramps up slowly (e.g., 1 ms) to prevent false resets.
-
Yes, the LTC2296 can operate with a 3.3V power supply. However, the maximum analog input voltage is limited to 3.3V, and the device's performance may be affected at lower supply voltages.