Part Details for LTC2296CUP#TRPBF by Linear Technology
Results Overview of LTC2296CUP#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2296CUP#TRPBF Information
LTC2296CUP#TRPBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC2296CUP#TRPBF
LTC2296CUP#TRPBF CAD Models
LTC2296CUP#TRPBF Part Data Attributes
|
LTC2296CUP#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2296CUP#TRPBF
Linear Technology
LTC2296 - Dual 14-Bit, 25Msps Low Power 3V ADCs; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, LEAD FREE, PLASTIC, MO-220-WNJR, QFN-64 | |
Pin Count | 64 | |
Manufacturer Package Code | UP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.3 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1 V | |
Analog Input Voltage-Min | -1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0305% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
Alternate Parts for LTC2296CUP#TRPBF
This table gives cross-reference parts and alternative options found for LTC2296CUP#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2296CUP#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2296IUP#PBF | Analog Devices Inc | $37.2194 | Dual 14-Bit, 25Msps Low Power 3V ADCs | LTC2296CUP#TRPBF vs LTC2296IUP#PBF |
LTC2296CUP#TR | Linear Technology | Check for Price | LTC2296 - Dual 14-Bit, 25Msps Low Power 3V ADCs; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | LTC2296CUP#TRPBF vs LTC2296CUP#TR |
LTC2296CUP#PBF | Linear Technology | Check for Price | LTC2296 - Dual 14-Bit, 25Msps Low Power 3V ADCs; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | LTC2296CUP#TRPBF vs LTC2296CUP#PBF |
LTC2296IUP#PBF | Linear Technology | Check for Price | LTC2296 - Dual 14-Bit, 25Msps Low Power 3V ADCs; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | LTC2296CUP#TRPBF vs LTC2296IUP#PBF |
LTC2296CUP#TR | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 14-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | LTC2296CUP#TRPBF vs LTC2296CUP#TR |
LTC2296IUP#TR | Linear Technology | Check for Price | LTC2296 - Dual 14-Bit, 25Msps Low Power 3V ADCs; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | LTC2296CUP#TRPBF vs LTC2296IUP#TR |
LTC2296IUP#TR | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 14-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | LTC2296CUP#TRPBF vs LTC2296IUP#TR |
LTC2296CUP | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 14-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | LTC2296CUP#TRPBF vs LTC2296CUP |
LTC2296CUP#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2296CUP#TRPBF involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and parasitic inductance. A 4-layer PCB with a dedicated analog ground layer is recommended.
-
To ensure accurate clock jitter performance, use a high-quality clock source, keep the clock signal traces short and shielded, and avoid running digital signals near the clock signal traces. Additionally, use a low-jitter oscillator or a clock jitter cleaner if necessary.
-
The LTC2296CUP#TRPBF has an operating temperature range of -40°C to 125°C, but it's recommended to operate it within -20°C to 85°C for optimal performance and reliability.
-
To handle ESD protection for the LTC2296CUP#TRPBF, use ESD protection diodes or TVS diodes on the input pins, and follow proper handling and storage procedures to prevent ESD damage.
-
The recommended power-up sequence for the LTC2296CUP#TRPBF is to power up the analog supply (AVCC) first, followed by the digital supply (DVCC), and then the clock signal. This ensures proper initialization and prevents latch-up or other issues.