Datasheets
LTC2240CUP-10 by:

ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, PQCC64

Part Details for LTC2240CUP-10 by Analog Devices Inc

Results Overview of LTC2240CUP-10 by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

LTC2240CUP-10 Information

LTC2240CUP-10 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.

A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.

Price & Stock for LTC2240CUP-10

Part # Distributor Description Stock Price Buy
Vyrian Peripheral ICs 490
RFQ

Part Details for LTC2240CUP-10

LTC2240CUP-10 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC2240CUP-10 Part Data Attributes

LTC2240CUP-10 Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LTC2240CUP-10 Analog Devices Inc ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, PQCC64
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Package Description 9 X 9 MM, PLASTIC, MO-220, QFN-64
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Analog Input Voltage-Max 1 V
Analog Input Voltage-Min -1 V
Converter Type ADC, PROPRIETARY METHOD
JESD-30 Code S-PQCC-N64
JESD-609 Code e0
Length 9 mm
Linearity Error-Max (EL) 0.0977%
Moisture Sensitivity Level 1
Number of Analog In Channels 1
Number of Bits 10
Number of Functions 1
Number of Terminals 64
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Bit Code OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format PARALLEL, WORD
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC64,.35SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
Sample Rate 170 MHz
Sample and Hold / Track and Hold SAMPLE
Seated Height-Max 0.8 mm
Supply Voltage-Nom 2.5 V
Surface Mount YES
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 9 mm

Alternate Parts for LTC2240CUP-10

This table gives cross-reference parts and alternative options found for LTC2240CUP-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2240CUP-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
LTC2240CUP-10#PBF Linear Technology Check for Price LTC2240-10 - 10-Bit, 170Msps ADC; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C LTC2240CUP-10 vs LTC2240CUP-10#PBF
LTC2240IUP-10#TRPBF Linear Technology Check for Price LTC2240-10 - 10-Bit, 170Msps ADC; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C LTC2240CUP-10 vs LTC2240IUP-10#TRPBF
LTC2240IUP-10 Linear Technology Check for Price LTC2240-10 - 10-Bit, 170Msps ADC; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C LTC2240CUP-10 vs LTC2240IUP-10
LTC2240CUP-10#TRPBF Linear Technology Check for Price LTC2240-10 - 10-Bit, 170Msps ADC; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C LTC2240CUP-10 vs LTC2240CUP-10#TRPBF
LTC2240CUP-10#TR Analog Devices Inc Check for Price ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, PQCC64 LTC2240CUP-10 vs LTC2240CUP-10#TR
LTC2240IUP-10 Analog Devices Inc Check for Price ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, PQCC64 LTC2240CUP-10 vs LTC2240IUP-10
LTC2240IUP-10#PBF Linear Technology Check for Price LTC2240-10 - 10-Bit, 170Msps ADC; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C LTC2240CUP-10 vs LTC2240IUP-10#PBF
LTC2240IUP-10#PBF Analog Devices Inc Check for Price 10-Bit, 170Msps ADC LTC2240CUP-10 vs LTC2240IUP-10#PBF
LTC2240IUP-10#TR Linear Technology Check for Price LTC2240-10 - 10-Bit, 170Msps ADC; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C LTC2240CUP-10 vs LTC2240IUP-10#TR
LTC2240CUP-10#PBF Analog Devices Inc Check for Price 10-Bit, 170Msps ADC LTC2240CUP-10 vs LTC2240CUP-10#PBF
Part Number Manufacturer Composite Price Description Compare
LTC2220IUP-1#PBF Linear Technology Check for Price LTC2220-1 - 12-Bit, 185Msps ADC; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C LTC2240CUP-10 vs LTC2220IUP-1#PBF
LTC2242IUP-10#TR Linear Technology Check for Price LTC2242-10 - 10-Bit, 250Msps ADC; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C LTC2240CUP-10 vs LTC2242IUP-10#TR
LTC2230CUP#TR Linear Technology Check for Price LTC2230 - 10-Bit, 170Msps ADCs; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C LTC2240CUP-10 vs LTC2230CUP#TR
LTC2220IUP#TRPBF Analog Devices Inc Check for Price 12-Bit, 170Msps ADCs LTC2240CUP-10 vs LTC2220IUP#TRPBF
LTC2240IUP-12#TR Linear Technology Check for Price LTC2240-12 - 12-Bit, 170Msps ADC; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C LTC2240CUP-10 vs LTC2240IUP-12#TR
LTC2231IUP#TR Analog Devices Inc Check for Price ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 LTC2240CUP-10 vs LTC2231IUP#TR
LTC2242IUP-12#TRPBF Analog Devices Inc Check for Price 12-Bit, 250Msps ADC LTC2240CUP-10 vs LTC2242IUP-12#TRPBF
LTC2241IUP-12#PBF Analog Devices Inc Check for Price 12-Bit, 210Msps ADC LTC2240CUP-10 vs LTC2241IUP-12#PBF
LTC2231CUP#TR Analog Devices Inc Check for Price ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 LTC2240CUP-10 vs LTC2231CUP#TR
LTC2240CUP-12#TR Linear Technology Check for Price LTC2240-12 - 12-Bit, 170Msps ADC; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C LTC2240CUP-10 vs LTC2240CUP-12#TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC2240CUP-10 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC2240CUP-10 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC2240CUP-10 would you like to use for your alert(s)?
  • Please alert me when LTC2240CUP-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC2240CUP-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC2240CUP-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC2240CUP-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC2240CUP-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC2240CUP-10 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: