Part Details for LTC2237CUH#TRPBF by Analog Devices Inc
Results Overview of LTC2237CUH#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2237CUH#TRPBF Information
LTC2237CUH#TRPBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2237CUH#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2237CUH#TRPBF-ND
|
DigiKey | IC ADC 10BIT PIPELINED 32QFN Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.6500 | Buy Now |
DISTI #
584-LTC2237CUH#TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 10-B, 40Msps L N 3V ADCs RoHS: Compliant | 0 |
|
$8.6500 | Order Now |
|
Analog Devices Inc | 10-B, 40Msps L N 3V ADCs Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$6.9200 / $9.0400 | Buy Now |
DISTI #
LTC2237CUHTRPBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$8.9400 / $9.2900 | Buy Now |
Part Details for LTC2237CUH#TRPBF
LTC2237CUH#TRPBF CAD Models
LTC2237CUH#TRPBF Part Data Attributes
|
LTC2237CUH#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2237CUH#TRPBF
Analog Devices Inc
10-Bit, 40Msps Low Noise 3V ADCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1693 | |
Reach Compliance Code | compliant | |
Analog Input Voltage-Max | 1 V | |
Analog Input Voltage-Min | -1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 40 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LTC2237CUH#TRPBF
This table gives cross-reference parts and alternative options found for LTC2237CUH#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2237CUH#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2237CUH#PBF | Analog Devices Inc | Check for Price | 10-Bit, 40Msps Low Noise 3V ADCs | LTC2237CUH#TRPBF vs LTC2237CUH#PBF |
LTC2237CUH#TR | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | LTC2237CUH#TRPBF vs LTC2237CUH#TR |
LTC2237IUH#TRPBF | Analog Devices Inc | Check for Price | 10-Bit, 40Msps Low Noise 3V ADCs | LTC2237CUH#TRPBF vs LTC2237IUH#TRPBF |
LTC2237IUH#TRPBF | Linear Technology | Check for Price | LTC2237 - 10-Bit, 40Msps Low Noise 3V ADCs; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | LTC2237CUH#TRPBF vs LTC2237IUH#TRPBF |
LTC2237IUH#TR | Linear Technology | Check for Price | LTC2237 - 10-Bit, 40Msps Low Noise 3V ADCs; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | LTC2237CUH#TRPBF vs LTC2237IUH#TR |
LTC2237CUH#TR | Linear Technology | Check for Price | LTC2237 - 10-Bit, 40Msps Low Noise 3V ADCs; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | LTC2237CUH#TRPBF vs LTC2237CUH#TR |
LTC2237IUH#PBF | Linear Technology | Check for Price | LTC2237 - 10-Bit, 40Msps Low Noise 3V ADCs; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | LTC2237CUH#TRPBF vs LTC2237IUH#PBF |
LTC2237CUH | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | LTC2237CUH#TRPBF vs LTC2237CUH |