Part Details for LTC2220CUP#PBF by Linear Technology
Results Overview of LTC2220CUP#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2220CUP#PBF Information
LTC2220CUP#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC2220CUP#PBF
LTC2220CUP#PBF CAD Models
LTC2220CUP#PBF Part Data Attributes
|
LTC2220CUP#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2220CUP#PBF
Linear Technology
LTC2220 - 12-Bit, 170Msps ADCs; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, LEAD FREE, PLASTIC, MO-220-WNJR-5, QFN-64 | |
Pin Count | 64 | |
Manufacturer Package Code | UP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.2 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1 V | |
Analog Input Voltage-Min | -1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0366% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 170 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
Alternate Parts for LTC2220CUP#PBF
This table gives cross-reference parts and alternative options found for LTC2220CUP#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2220CUP#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2220CUP#TR | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | LTC2220CUP#PBF vs LTC2220CUP#TR |
LTC2220CUP#TR | Linear Technology | Check for Price | LTC2220 - 12-Bit, 170Msps ADCs; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | LTC2220CUP#PBF vs LTC2220CUP#TR |
LTC2220IUP#PBF | Linear Technology | Check for Price | LTC2220 - 12-Bit, 170Msps ADCs; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | LTC2220CUP#PBF vs LTC2220IUP#PBF |
LTC2220IUP#TR | Linear Technology | Check for Price | LTC2220 - 12-Bit, 170Msps ADCs; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | LTC2220CUP#PBF vs LTC2220IUP#TR |
LTC2220CUP | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | LTC2220CUP#PBF vs LTC2220CUP |
LTC2220IUP | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | LTC2220CUP#PBF vs LTC2220IUP |
LTC2220CUP#TRPBF | Analog Devices Inc | Check for Price | 12-Bit, 170Msps ADCs | LTC2220CUP#PBF vs LTC2220CUP#TRPBF |
LTC2220IUP#TR | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | LTC2220CUP#PBF vs LTC2220IUP#TR |
LTC2220IUP#TRPBF | Linear Technology | Check for Price | LTC2220 - 12-Bit, 170Msps ADCs; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | LTC2220CUP#PBF vs LTC2220IUP#TRPBF |
LTC2220CUP#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2220 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input traces. Additionally, it's recommended to place the input capacitors close to the IC and use a low-ESR capacitor for the output filter.
-
The input capacitor should be a low-ESR, high-frequency capacitor (e.g., ceramic or film capacitor) with a value between 10nF to 100nF. The output capacitor should be a low-ESR capacitor with a value between 10uF to 100uF, depending on the output voltage and current requirements.
-
The maximum input voltage for the LTC2220 is 15V, but it's recommended to keep the input voltage below 12V for optimal performance and to prevent damage to the IC.
-
The LTC2220 is rated for operation up to 125°C, but it's recommended to derate the output current and voltage at high temperatures to prevent overheating and ensure reliable operation.
-
The LTC2220 has a SYNC pin that can be used to synchronize the switching frequency of multiple devices. Connect the SYNC pins of each device together and drive them with a common clock signal to achieve synchronization.