Part Details for LTC2217IUP#PBF by Linear Technology
Results Overview of LTC2217IUP#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2217IUP#PBF Information
LTC2217IUP#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2217IUP#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 77 |
|
RFQ |
Part Details for LTC2217IUP#PBF
LTC2217IUP#PBF CAD Models
LTC2217IUP#PBF Part Data Attributes
|
LTC2217IUP#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2217IUP#PBF
Linear Technology
LTC2217 - 16-Bit, 105Msps Low Noise ADC; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, LEAD FREE, PLASTIC, MO-220WNJR, QFN-64 | |
Pin Count | 64 | |
Manufacturer Package Code | UP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.4 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.75 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0053% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 105 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
Alternate Parts for LTC2217IUP#PBF
This table gives cross-reference parts and alternative options found for LTC2217IUP#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2217IUP#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2217IUP#PBF | Analog Devices Inc | $124.0414 | 16-Bit, 105Msps Low Noise ADC | LTC2217IUP#PBF vs LTC2217IUP#PBF |
LTC2217CUP | Linear Technology | Check for Price | IC 1-CH 16-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC64, 9 X 9 MM, PLASTIC, MO-220WNJR, QFN-64, Analog to Digital Converter | LTC2217IUP#PBF vs LTC2217CUP |
LTC2217IUP#TRPBF | Linear Technology | Check for Price | LTC2217 - 16-Bit, 105Msps Low Noise ADC; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | LTC2217IUP#PBF vs LTC2217IUP#TRPBF |
LTC2217CUP#TR | Linear Technology | Check for Price | IC 1-CH 16-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC64, 9 X 9 MM, PLASTIC, MO-220WNJR, QFN-64, Analog to Digital Converter | LTC2217IUP#PBF vs LTC2217CUP#TR |
LTC2217IUP#TR | Linear Technology | Check for Price | IC 1-CH 16-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC64, 9 X 9 MM, PLASTIC, MO-220WNJR, QFN-64, Analog to Digital Converter | LTC2217IUP#PBF vs LTC2217IUP#TR |
LTC2217IUP#PBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LTC2217IUP#PBF is 1.4W, which is limited by the package thermal resistance and the maximum junction temperature.
-
To optimize the layout, keep the analog and digital grounds separate, use a solid ground plane, and keep the input and output traces short and away from each other. Also, use a common mode choke or ferrite bead to filter the input power supply.
-
The recommended input capacitance for the LTC2217IUP#PBF is 10uF to 22uF, depending on the input voltage and output current requirements. A larger input capacitance can help to reduce input ripple and improve output stability.
-
The LTC2217IUP#PBF is rated for operation up to 125°C, but the maximum junction temperature should not exceed 150°C. For high-temperature applications, consider using a heat sink or a thermally-enhanced package.
-
To troubleshoot oscillations or instability issues, check the input and output voltage waveforms, ensure proper decoupling and bypassing, and verify that the output filter components are properly selected. Also, check for any layout or PCB issues that may be contributing to the problem.