Part Details for LTC2208IUP#PBF by Linear Technology
Results Overview of LTC2208IUP#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2208IUP#PBF Information
LTC2208IUP#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2208IUP#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 69 |
|
RFQ |
Part Details for LTC2208IUP#PBF
LTC2208IUP#PBF CAD Models
LTC2208IUP#PBF Part Data Attributes
|
LTC2208IUP#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2208IUP#PBF
Linear Technology
LTC2208 - 16-Bit, 130Msps ADC; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, LEAD FREE, PLASTIC, MO-220WNJR-5, QFN-64 | |
Pin Count | 64 | |
Manufacturer Package Code | UP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.4 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.25 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0069% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 130 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
Alternate Parts for LTC2208IUP#PBF
This table gives cross-reference parts and alternative options found for LTC2208IUP#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2208IUP#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2208CUP#PBF | Analog Devices Inc | $92.0985 | 16-Bit, 130Msps ADC | LTC2208IUP#PBF vs LTC2208CUP#PBF |
LTC2208IUP#TRPBF | Analog Devices Inc | Check for Price | 16-Bit, 130Msps ADC | LTC2208IUP#PBF vs LTC2208IUP#TRPBF |
LTC2208CUP#TRPBF | Linear Technology | Check for Price | LTC2208 - 16-Bit, 130Msps ADC; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | LTC2208IUP#PBF vs LTC2208CUP#TRPBF |
LTC2208IUP | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | LTC2208IUP#PBF vs LTC2208IUP |
LTC2208CUP#PBF | Linear Technology | Check for Price | LTC2208 - 16-Bit, 130Msps ADC; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | LTC2208IUP#PBF vs LTC2208CUP#PBF |
LTC2208CUP | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | LTC2208IUP#PBF vs LTC2208CUP |
LTC2208CUP#TR | Linear Technology | Check for Price | LTC2208 - 16-Bit, 130Msps ADC; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | LTC2208IUP#PBF vs LTC2208CUP#TR |
LTC2208IUP#TRPBF | Linear Technology | Check for Price | LTC2208 - 16-Bit, 130Msps ADC; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | LTC2208IUP#PBF vs LTC2208IUP#TRPBF |
LTC2208IUP#PBF Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the input and output traces short and away from each other. Additionally, use a low-ESR capacitor for the VCC bypass and place it close to the VCC pin.
-
To optimize performance in a high-frequency application, use a low-jitter clock source, minimize the PCB trace lengths, and use a high-quality, low-loss PCB material. Additionally, consider using a shielded enclosure to reduce electromagnetic interference (EMI).
-
The LTC2208IUP#PBF can support clock frequencies up to 100 MSPS, but the actual maximum frequency may vary depending on the specific application and PCB layout.
-
To ensure proper power and decoupling, use a high-quality, low-ESR capacitor for the VCC bypass, and place it close to the VCC pin. Additionally, use a separate analog and digital power supply, and consider using a voltage regulator to regulate the power supply voltage.
-
The typical power consumption of the LTC2208IUP#PBF is around 350 mW at a supply voltage of 1.8V and a clock frequency of 100 MSPS, but this may vary depending on the specific application and operating conditions.