Part Details for LTC2205IUK#PBF by Linear Technology
Results Overview of LTC2205IUK#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2205IUK#PBF Information
LTC2205IUK#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC2205IUK#PBF
LTC2205IUK#PBF CAD Models
LTC2205IUK#PBF Part Data Attributes
|
LTC2205IUK#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2205IUK#PBF
Linear Technology
LTC2205 - 16-Bit, 65Msps ADCs; Package: QFN; Pins: 48; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, LEAD FREE, PLASTIC, MO-220WKKD-2, QFN-48 | |
Pin Count | 48 | |
Manufacturer Package Code | UK | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.4 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.5 V | |
Analog Input Voltage-Min | 1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0069% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 65 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for LTC2205IUK#PBF
This table gives cross-reference parts and alternative options found for LTC2205IUK#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2205IUK#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2205IUK | Linear Technology | Check for Price | LTC2205 - 16-Bit, 65Msps ADCs; Package: QFN; Pins: 48; Temperature Range: -40°C to 85°C | LTC2205IUK#PBF vs LTC2205IUK |
LTC2205IUK#TR | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48 | LTC2205IUK#PBF vs LTC2205IUK#TR |
LTC2205IUK#TR | Linear Technology | Check for Price | LTC2205 - 16-Bit, 65Msps ADCs; Package: QFN; Pins: 48; Temperature Range: -40°C to 85°C | LTC2205IUK#PBF vs LTC2205IUK#TR |
LTC2205IUK#PBF | Analog Devices Inc | Check for Price | 16-Bit, 65Msps ADCs | LTC2205IUK#PBF vs LTC2205IUK#PBF |
LTC2205IUK#TRPBF | Linear Technology | Check for Price | LTC2205 - 16-Bit, 65Msps ADCs; Package: QFN; Pins: 48; Temperature Range: -40°C to 85°C | LTC2205IUK#PBF vs LTC2205IUK#TRPBF |
LTC2205IUK | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48 | LTC2205IUK#PBF vs LTC2205IUK |
LTC2205IUK#PBF Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate analog ground plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use a star topology for the power supply connections and keep the high-frequency components away from the analog circuitry.
-
Ensure good thermal conductivity by using a heat sink or a thermal pad. Keep the device away from heat sources and ensure good airflow. Reduce the power supply voltage to minimize self-heating. Consider using a thermally-enhanced package or a heat-spreaded QFN package.
-
Use a shielded enclosure and keep the device away from radiating sources. Use a common-mode choke or a ferrite bead to filter the power supply lines. Ensure good PCB layout practices, such as keeping the analog and digital circuits separate and using a solid ground plane.
-
Use a high-quality, low-ESR capacitor (e.g., 10uF ceramic) for power supply decoupling. Place the decoupling capacitor close to the device and use a short, wide trace to connect it to the power pin. Ensure the power supply voltage is within the recommended range (2.7V to 5.5V).
-
Use a high-quality clock source with low jitter and phase noise. Ensure the clock signal is properly terminated and use a clock buffer or repeater if necessary. Keep the clock signal away from noisy digital signals and use a shielded cable or a differential clock signal.