Part Details for LTC2052HVIS#PBF by Linear Technology
Results Overview of LTC2052HVIS#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2052HVIS#PBF Information
LTC2052HVIS#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC2052HVIS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LTC2052 - Quad Zero-Drift Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$6.4900 / $8.1100 | Buy Now |
Part Details for LTC2052HVIS#PBF
LTC2052HVIS#PBF CAD Models
LTC2052HVIS#PBF Part Data Attributes
|
LTC2052HVIS#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2052HVIS#PBF
Linear Technology
LTC2052 - Quad Zero-Drift Operational Amplifiers; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | S | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Bias Current-Max (IIB) @25C | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 562000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for LTC2052HVIS#PBF
This table gives cross-reference parts and alternative options found for LTC2052HVIS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2052HVIS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2052HVCS#PBF | Analog Devices Inc | $8.3763 | Quad Zero-Drift Operational Amplifiers | LTC2052HVIS#PBF vs LTC2052HVCS#PBF |
LTC2052HVIS | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 3uV Offset-Max, CMOS, PDSO14 | LTC2052HVIS#PBF vs LTC2052HVIS |
LTC2052HVIS | Linear Technology | Check for Price | LTC2052 - Quad Zero-Drift Operational Amplifiers; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | LTC2052HVIS#PBF vs LTC2052HVIS |
LTC2052HVIS#TRPBF | Analog Devices Inc | Check for Price | Quad Zero-Drift Operational Amplifiers | LTC2052HVIS#PBF vs LTC2052HVIS#TRPBF |
LTC2052HVCS#TRPBF | Analog Devices Inc | Check for Price | Quad Zero-Drift Operational Amplifiers | LTC2052HVIS#PBF vs LTC2052HVCS#TRPBF |
LTC2052HVCS#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 3uV Offset-Max, CMOS, PDSO14 | LTC2052HVIS#PBF vs LTC2052HVCS#TR |
LTC2052HVCS | Linear Technology | Check for Price | LTC2052 - Quad Zero-Drift Operational Amplifiers; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | LTC2052HVIS#PBF vs LTC2052HVCS |
LTC2052HVIS#TR | Linear Technology | Check for Price | LTC2052 - Quad Zero-Drift Operational Amplifiers; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | LTC2052HVIS#PBF vs LTC2052HVIS#TR |
LTC2052HVIS#TRPBF | Linear Technology | Check for Price | LTC2052 - Quad Zero-Drift Operational Amplifiers; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | LTC2052HVIS#PBF vs LTC2052HVIS#TRPBF |
LTC2052HVCS#PBF | Linear Technology | Check for Price | LTC2052 - Quad Zero-Drift Operational Amplifiers; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | LTC2052HVIS#PBF vs LTC2052HVCS#PBF |
LTC2052HVIS#PBF Frequently Asked Questions (FAQ)
-
The datasheet provides some general guidelines, but it's recommended to follow Linear Technology's application note AN115, which provides detailed layout and placement recommendations for high-speed amplifiers like the LTC2052HVIS#PBF. Additionally, it's essential to keep the input and output traces short and away from noise sources, and to use a solid ground plane to reduce electromagnetic interference.
-
The choice of gain resistors depends on the specific application requirements, such as gain, bandwidth, and noise tolerance. The datasheet provides a gain resistor selection table, but it's essential to consider factors like resistor tolerance, temperature coefficient, and parasitic capacitance. A higher gain setting can provide better signal-to-noise ratio, but may also increase noise and reduce bandwidth. It's recommended to consult Linear Technology's application notes and simulation tools to optimize gain resistor selection for your specific application.
-
The LTC2052HVIS#PBF has a limited input common-mode voltage range, which can be a limitation in certain applications. To extend the input common-mode voltage range, you can use an input stage with a higher common-mode voltage range, such as a differential amplifier or an instrumentation amplifier. Alternatively, you can use a level-shifting circuit or a voltage translator to shift the input signal to a range compatible with the LTC2052HVIS#PBF.
-
To ensure stability and prevent oscillations, it's essential to follow proper layout and placement guidelines, use a solid ground plane, and minimize parasitic capacitance and inductance. Additionally, you can use a compensation capacitor between the output and the inverting input to improve stability. It's also recommended to consult Linear Technology's application notes and simulation tools to optimize the compensation network for your specific application.
-
The LTC2052HVIS#PBF has a high power density, which requires proper thermal management to ensure reliable operation over temperature. It's essential to provide adequate heat sinking, use a thermally conductive PCB material, and ensure good airflow around the device. Additionally, you can use thermal interface materials and heat sinks to reduce the thermal resistance between the device and the ambient environment. It's recommended to consult Linear Technology's application notes and thermal management guidelines to ensure reliable operation over temperature.