Part Details for LTC2052CGN#TRPBF by Linear Technology
Results Overview of LTC2052CGN#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2052CGN#TRPBF Information
LTC2052CGN#TRPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LTC2052CGN#TRPBF
LTC2052CGN#TRPBF CAD Models
LTC2052CGN#TRPBF Part Data Attributes
|
LTC2052CGN#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2052CGN#TRPBF
Linear Technology
LTC2052 - Quad Zero-Drift Operational Amplifiers; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.000075 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 562000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for LTC2052CGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC2052CGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2052CGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2052IGN#PBF | Analog Devices Inc | $7.8005 | Quad Zero-Drift Operational Amplifiers | LTC2052CGN#TRPBF vs LTC2052IGN#PBF |
LTC2052CGN#TRPBF | Analog Devices Inc | Check for Price | Quad Zero-Drift Operational Amplifiers | LTC2052CGN#TRPBF vs LTC2052CGN#TRPBF |
LTC2052CGN | Linear Technology | Check for Price | LTC2052 - Quad Zero-Drift Operational Amplifiers; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC2052CGN#TRPBF vs LTC2052CGN |
LTC2052CGN | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 3uV Offset-Max, CMOS, PDSO16 | LTC2052CGN#TRPBF vs LTC2052CGN |
LTC2052CGN#PBF | Analog Devices Inc | Check for Price | Quad Zero-Drift Operational Amplifiers | LTC2052CGN#TRPBF vs LTC2052CGN#PBF |
LTC2052CGN#TR | Linear Technology | Check for Price | LTC2052 - Quad Zero-Drift Operational Amplifiers; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC2052CGN#TRPBF vs LTC2052CGN#TR |
LTC2052IGN#TRPBF | Analog Devices Inc | Check for Price | Quad Zero-Drift Operational Amplifiers | LTC2052CGN#TRPBF vs LTC2052IGN#TRPBF |
LTC2052IGN | Linear Technology | Check for Price | LTC2052 - Quad Zero-Drift Operational Amplifiers; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC2052CGN#TRPBF vs LTC2052IGN |
LTC2052IGN#PBF | Linear Technology | Check for Price | LTC2052 - Quad Zero-Drift Operational Amplifiers; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC2052CGN#TRPBF vs LTC2052IGN#PBF |
LTC2052IGN#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 3uV Offset-Max, CMOS, PDSO16 | LTC2052CGN#TRPBF vs LTC2052IGN#TR |