Part Details for LTC2051HMS8#TRPBF by Linear Technology
Results Overview of LTC2051HMS8#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2051HMS8#TRPBF Information
LTC2051HMS8#TRPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LTC2051HMS8#TRPBF
LTC2051HMS8#TRPBF CAD Models
LTC2051HMS8#TRPBF Part Data Attributes
|
LTC2051HMS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2051HMS8#TRPBF
Linear Technology
LTC2051 - Dual Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Bias Current-Max (IIB) @25C | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 562000 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for LTC2051HMS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC2051HMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2051HMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2051HVCMS8#PBF | Analog Devices Inc | $3.3171 | Dual Zero-Drift Operational Amplifiers | LTC2051HMS8#TRPBF vs LTC2051HVCMS8#PBF |
LTC2051HVHMS8#TRPBF | Linear Technology | Check for Price | LTC2051 - Dual Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | LTC2051HMS8#TRPBF vs LTC2051HVHMS8#TRPBF |
LTC2051HVCMS8#PBF | Linear Technology | Check for Price | LTC2051 - Dual Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC2051HMS8#TRPBF vs LTC2051HVCMS8#PBF |
LTC2051HVHMS8 | Linear Technology | Check for Price | LTC2051 - Dual Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | LTC2051HMS8#TRPBF vs LTC2051HVHMS8 |
LTC2051HVCMS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 3uV Offset-Max, CMOS, PDSO8 | LTC2051HMS8#TRPBF vs LTC2051HVCMS8#TR |
LTC2051HMS8 | Linear Technology | Check for Price | LTC2051 - Dual Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | LTC2051HMS8#TRPBF vs LTC2051HMS8 |
LTC2051HMS8#PBF | Linear Technology | Check for Price | LTC2051 - Dual Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | LTC2051HMS8#TRPBF vs LTC2051HMS8#PBF |
LTC2051HMS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 3uV Offset-Max, CMOS, PDSO8 | LTC2051HMS8#TRPBF vs LTC2051HMS8#TR |
LTC2051HVCMS8#TRPBF | Linear Technology | Check for Price | LTC2051 - Dual Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC2051HMS8#TRPBF vs LTC2051HVCMS8#TRPBF |
LTC2051HMS8#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2051HMS8#TRPBF involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the input and output stages. A 4-layer PCB with a dedicated analog ground layer is recommended. Additionally, place the input and output capacitors close to the IC and use short, direct traces to minimize parasitic inductance.
-
To ensure accurate voltage regulation, make sure to follow the recommended input and output capacitor values and types, and keep the input voltage within the specified range. Also, ensure that the output voltage is set correctly using the feedback resistors, and that the device is operated within its specified temperature range.
-
The maximum output current capability of the LTC2051HMS8#TRPBF is 1.5A. However, this can be limited by the thermal performance of the PCB and the device's thermal dissipation capabilities. It's essential to ensure that the device is properly heatsinked and that the PCB is designed to handle the maximum output current.
-
To protect the device from input voltage transients and surges, use a TVS (Transient Voltage Suppressor) diode or a voltage clamp at the input, and ensure that the input capacitor is rated for the maximum input voltage. Additionally, consider adding a fuse or a current limiter to prevent overcurrent conditions.
-
The recommended input voltage range for the LTC2051HMS8#TRPBF is 2.9V to 5.5V. Operating the device outside this range may affect its performance, stability, and reliability.