Part Details for LTC1865LAIS8#PBF by Linear Technology
Results Overview of LTC1865LAIS8#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1865LAIS8#PBF Information
LTC1865LAIS8#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1865LAIS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LTC1865 - Micropower, 3V, 16-Bit, 150KSPS 2-Channel ADC RoHS: Compliant Status: Active Min Qty: 1 | 2345 |
|
$10.5800 / $13.2200 | Buy Now |
Part Details for LTC1865LAIS8#PBF
LTC1865LAIS8#PBF CAD Models
LTC1865LAIS8#PBF Part Data Attributes
|
LTC1865LAIS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1865LAIS8#PBF
Linear Technology
LTC1865L - µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.7 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 4.66 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0092% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.15 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1865LAIS8#PBF
This table gives cross-reference parts and alternative options found for LTC1865LAIS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1865LAIS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1865LACS8 | Linear Technology | Check for Price | LTC1865L - µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1865LAIS8#PBF vs LTC1865LACS8 |
LTC1865LAIS8#PBF | Analog Devices Inc | Check for Price | µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP | LTC1865LAIS8#PBF vs LTC1865LAIS8#PBF |
LTC1865LAIS8#TR | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, PDSO8 | LTC1865LAIS8#PBF vs LTC1865LAIS8#TR |
LTC1865LAIS8 | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, PDSO8 | LTC1865LAIS8#PBF vs LTC1865LAIS8 |
LTC1865LAIS8#TRPBF | Analog Devices Inc | Check for Price | µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP | LTC1865LAIS8#PBF vs LTC1865LAIS8#TRPBF |
LTC1865LACS8#TRPBF | Analog Devices Inc | Check for Price | µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP | LTC1865LAIS8#PBF vs LTC1865LACS8#TRPBF |
LTC1865LACS8#TR | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, PDSO8 | LTC1865LAIS8#PBF vs LTC1865LACS8#TR |
LTC1865LACS8#PBF | Analog Devices Inc | Check for Price | µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP | LTC1865LAIS8#PBF vs LTC1865LACS8#PBF |
LTC1865LACS8#TR | Linear Technology | Check for Price | LTC1865L - µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1865LAIS8#PBF vs LTC1865LACS8#TR |
LTC1865LACS8#PBF | Linear Technology | Check for Price | LTC1865L - µPower, 3V, 16-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1865LAIS8#PBF vs LTC1865LACS8#PBF |
LTC1865LAIS8#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC1865LAIS8 can be found in the Linear Technology application note AN115, which provides guidelines for PCB layout, component placement, and thermal management to ensure optimal performance and minimize noise.
-
The selection of input and output capacitors for the LTC1865LAIS8 depends on the specific application requirements. Linear Technology recommends using low-ESR capacitors with a minimum capacitance of 10uF for the input and output. The capacitor selection guide in the datasheet provides more information on how to choose the correct capacitors.
-
The maximum ambient temperature for the LTC1865LAIS8 is 85°C. However, the device can operate at higher temperatures with derating. The thermal derating curve in the datasheet provides more information on how to determine the maximum operating temperature for a specific application.
-
The LTC1865LAIS8 has a SYNC pin that allows multiple devices to be synchronized to a common clock signal. The synchronization method is described in the datasheet, and Linear Technology also provides an application note AN103 that provides more information on how to synchronize multiple switching regulators.
-
The minimum input voltage for the LTC1865LAIS8 is 2.9V. However, the device can operate with input voltages as low as 2.5V with reduced performance. The input voltage range is specified in the datasheet, and Linear Technology recommends using a minimum input voltage of 3V for optimal performance.