Part Details for LTC1865IS8#PBF by Analog Devices Inc
Results Overview of LTC1865IS8#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1865IS8#PBF Information
LTC1865IS8#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1865IS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2201
|
Newark | Adc, 16Bit, 250Ksps, Soic-8, Resolution (Bits):16Bit, Sampling Rate:250Ksps, Input Channel Type:Differential, Data Interface:Microwire, Spi, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices LTC1865IS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 129 |
|
$9.9500 / $17.6400 | Buy Now |
DISTI #
LTC1865IS8#PBF-ND
|
DigiKey | IC ADC 16BIT SAR 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
368 In Stock |
|
$9.9500 / $17.9500 | Buy Now |
DISTI #
584-LTC1865IS8#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC Power, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP RoHS: Compliant | 0 |
|
$10.3300 / $17.1100 | Order Now |
|
Analog Devices Inc | µPwr, 16-B, 250ksps 1- & 2-Ch Package Multiple: 100 | 374 |
|
$7.9600 / $17.9500 | Buy Now |
DISTI #
77890844
|
Verical | 2-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 300 |
|
$9.8454 | Buy Now |
DISTI #
LTC1865IS8#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 100 | 0 |
|
$10.2800 / $11.2800 | Buy Now |
Part Details for LTC1865IS8#PBF
LTC1865IS8#PBF CAD Models
LTC1865IS8#PBF Part Data Attributes
|
LTC1865IS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1865IS8#PBF
Analog Devices Inc
µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 3.2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.903 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1865IS8#PBF
This table gives cross-reference parts and alternative options found for LTC1865IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1865IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1865IS8#TRPBF | Linear Technology | Check for Price | LTC1865 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1865IS8#PBF vs LTC1865IS8#TRPBF |
LTC1865IS8 | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, PDSO8 | LTC1865IS8#PBF vs LTC1865IS8 |
LTC1865CS8 | Linear Technology | Check for Price | LTC1865 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC1865IS8#PBF vs LTC1865CS8 |
LTC1865CS8 | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, PDSO8 | LTC1865IS8#PBF vs LTC1865CS8 |
LTC1865IS8#TR | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, PDSO8 | LTC1865IS8#PBF vs LTC1865IS8#TR |
LTC1865IS8 | Linear Technology | Check for Price | LTC1865 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1865IS8#PBF vs LTC1865IS8 |
LTC1865IS8#TR | Linear Technology | Check for Price | LTC1865 - µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1865IS8#PBF vs LTC1865IS8#TR |
LTC1865IS8#TRPBF | Analog Devices Inc | Check for Price | µPower, 16-Bit, 250ksps 1- and 2-Channel ADCs in MSOP | LTC1865IS8#PBF vs LTC1865IS8#TRPBF |
LTC1865IS8#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC1865IS8 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog power supply. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To optimize the performance of the LTC1865IS8 in noisy environments, use a low-pass filter on the input, add a ferrite bead or a common-mode choke on the power supply lines, and use a shielded enclosure to reduce electromagnetic interference (EMI).
-
The maximum operating temperature range for the LTC1865IS8 is -40°C to 125°C. However, the device's performance may degrade at extreme temperatures, and the user should consult the datasheet for specific temperature-related specifications.
-
Yes, the LTC1865IS8 can be used in a multi-channel application. However, the user should ensure that each channel is properly isolated and that the device's power supply and ground pins are connected correctly to avoid crosstalk and noise.
-
To troubleshoot common issues with the LTC1865IS8, check the power supply voltage, ensure proper grounding, and verify that the input signals are within the specified range. Also, check for noise and crosstalk, and ensure that the device is properly configured and initialized.