Datasheets
LTC1860LIMS8#TR by:

ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, PDSO8

Part Details for LTC1860LIMS8#TR by Analog Devices Inc

Results Overview of LTC1860LIMS8#TR by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

LTC1860LIMS8#TR Information

LTC1860LIMS8#TR by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.

A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.

Price & Stock for LTC1860LIMS8#TR

Part # Distributor Description Stock Price Buy
Vyrian Peripheral ICs 1372
RFQ

Part Details for LTC1860LIMS8#TR

LTC1860LIMS8#TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC1860LIMS8#TR Part Data Attributes

LTC1860LIMS8#TR Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LTC1860LIMS8#TR Analog Devices Inc ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, PDSO8
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Package Description TSSOP,
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Analog Input Voltage-Max 2.5 V
Analog Input Voltage-Min
Conversion Time-Max 4.66 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 3 mm
Linearity Error-Max (EL) 0.0244%
Moisture Sensitivity Level 1
Number of Analog In Channels 1
Number of Bits 12
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY
Output Format SERIAL
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Sample Rate 0.15 MHz
Sample and Hold / Track and Hold SAMPLE
Seated Height-Max 1.1 mm
Supply Voltage-Nom 3 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 3 mm

Alternate Parts for LTC1860LIMS8#TR

This table gives cross-reference parts and alternative options found for LTC1860LIMS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1860LIMS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
LTC1860LIMS8 Linear Technology Check for Price LTC1860L - µPower, 3V, 12-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C LTC1860LIMS8#TR vs LTC1860LIMS8
LTC1860LCMS8#PBF Linear Technology Check for Price LTC1860L - µPower, 3V, 12-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C LTC1860LIMS8#TR vs LTC1860LCMS8#PBF
LTC1860LCMS8 Linear Technology Check for Price LTC1860L - µPower, 3V, 12-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C LTC1860LIMS8#TR vs LTC1860LCMS8
LTC1860LIMS8#TR Linear Technology Check for Price LTC1860L - µPower, 3V, 12-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C LTC1860LIMS8#TR vs LTC1860LIMS8#TR
Part Number Manufacturer Composite Price Description Compare
LTC1860LCMS8#TRPBF Analog Devices Inc Check for Price µPower, 3V, 12-Bit, 150ksps 1- and 2-Channel ADCs in MSOP LTC1860LIMS8#TR vs LTC1860LCMS8#TRPBF
LTC1860LIMS8#PBF Linear Technology Check for Price LTC1860L - µPower, 3V, 12-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C LTC1860LIMS8#TR vs LTC1860LIMS8#PBF
LTC1860LCMS8#TRPBF Linear Technology Check for Price LTC1860L - µPower, 3V, 12-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C LTC1860LIMS8#TR vs LTC1860LCMS8#TRPBF
LTC1860LIMS8 Analog Devices Inc Check for Price ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 LTC1860LIMS8#TR vs LTC1860LIMS8
LTC1860LIMS8#TRPBF Linear Technology Check for Price LTC1860L - µPower, 3V, 12-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C LTC1860LIMS8#TR vs LTC1860LIMS8#TRPBF
LTC1860LCMS8#PBF Analog Devices Inc Check for Price µPower, 3V, 12-Bit, 150ksps 1- and 2-Channel ADCs in MSOP LTC1860LIMS8#TR vs LTC1860LCMS8#PBF
LTC1860LIS8#TR Analog Devices Inc Check for Price ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 LTC1860LIMS8#TR vs LTC1860LIS8#TR
LTC1860LIS8#TRPBF Linear Technology Check for Price LTC1860L - µPower, 3V, 12-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C LTC1860LIMS8#TR vs LTC1860LIS8#TRPBF
LTC1860LIS8#PBF Linear Technology Check for Price LTC1860L - µPower, 3V, 12-Bit, 150ksps 1- and 2-Channel ADCs in MSOP; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C LTC1860LIMS8#TR vs LTC1860LIS8#PBF
LTC1860LIS8#TRPBF Analog Devices Inc Check for Price µPower, 3V, 12-Bit, 150ksps 1- and 2-Channel ADCs in MSOP LTC1860LIMS8#TR vs LTC1860LIS8#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC1860LIMS8#TR by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC1860LIMS8#TR by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC1860LIMS8#TR would you like to use for your alert(s)?
  • Please alert me when LTC1860LIMS8#TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC1860LIMS8#TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC1860LIMS8#TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC1860LIMS8#TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC1860LIMS8#TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC1860LIMS8#TR by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: