Part Details for LTC1860HMS8#PBF by Linear Technology
Results Overview of LTC1860HMS8#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1860HMS8#PBF Information
LTC1860HMS8#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1860HMS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LTC1860 - 12-bit, 250ksps ADC in MSOP RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$4.0600 / $5.0700 | Buy Now |
Part Details for LTC1860HMS8#PBF
LTC1860HMS8#PBF CAD Models
LTC1860HMS8#PBF Part Data Attributes
|
LTC1860HMS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1860HMS8#PBF
Linear Technology
LTC1860 - µPower, 12-Bit, 250ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 3.3 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC1860HMS8#PBF
This table gives cross-reference parts and alternative options found for LTC1860HMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1860HMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1860IMS8#PBF | Analog Devices Inc | $4.4215 | µPower, 12-Bit, 250ksps 1- and 2-Channel ADCs in MSOP | LTC1860HMS8#PBF vs LTC1860IMS8#PBF |
LTC1860IMS8#TR | Linear Technology | Check for Price | LTC1860 - µPower, 12-Bit, 250ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1860HMS8#PBF vs LTC1860IMS8#TR |
LTC1860IMS8#TRPBF | Linear Technology | Check for Price | LTC1860 - µPower, 12-Bit, 250ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1860HMS8#PBF vs LTC1860IMS8#TRPBF |
LTC1860CMS8#TRPBF | Analog Devices Inc | Check for Price | µPower, 12-Bit, 250ksps 1- and 2-Channel ADCs in MSOP | LTC1860HMS8#PBF vs LTC1860CMS8#TRPBF |
LTC1860IMS8#PBF | Linear Technology | Check for Price | LTC1860 - µPower, 12-Bit, 250ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1860HMS8#PBF vs LTC1860IMS8#PBF |
LTC1860CMS8 | Linear Technology | Check for Price | LTC1860 - µPower, 12-Bit, 250ksps 1- and 2-Channel ADCs in MSOP; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1860HMS8#PBF vs LTC1860CMS8 |
LTC1860HMS8#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC1860HMS8 involves keeping the analog and digital grounds separate, placing the analog components close to the ADC, and using a solid ground plane to reduce noise and EMI. A 4-layer PCB with a dedicated analog ground layer is recommended.
-
To optimize the performance of the LTC1860HMS8 in noisy environments, use a low-pass filter on the analog input, add a ferrite bead or a series resistor to the AVCC pin, and use a shielded cable for the analog input. Additionally, consider using a separate analog power supply or a high-quality voltage regulator to reduce noise.
-
The maximum sampling rate of the LTC1860HMS8 is 1.5Msps (megasamples per second) at 16-bit resolution. However, the sampling rate can be increased to 3Msps at 12-bit resolution or 6Msps at 10-bit resolution.
-
The LTC1860HMS8 has an internal calibration circuit that can be enabled by setting the CAL bit in the control register. The calibration process involves shorting the analog input to the internal reference voltage and then reading the output code. The calibration data can be stored in an external EEPROM or flash memory.
-
The power consumption of the LTC1860HMS8 depends on the operating mode and the sampling rate. In normal mode, the power consumption is typically around 35mW at 1.5Msps. In sleep mode, the power consumption is reduced to around 10μW.