Part Details for LTC1856IG#TRPBF by Linear Technology
Results Overview of LTC1856IG#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1856IG#TRPBF Information
LTC1856IG#TRPBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1856IG#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 1720 |
|
RFQ |
Part Details for LTC1856IG#TRPBF
LTC1856IG#TRPBF CAD Models
LTC1856IG#TRPBF Part Data Attributes
|
LTC1856IG#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1856IG#TRPBF
Linear Technology
LTC1856 - 8-Channel, ±10V Input 16-Bit, 100ksps ADC Converter with Shutdown; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 5.3 MM, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 5 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0183% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC1856IG#TRPBF
This table gives cross-reference parts and alternative options found for LTC1856IG#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1856IG#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1856IG#TR | Linear Technology | Check for Price | IC 8-CH 14-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PDSO28, 5.3 MM, PLASTIC, SSOP-28, Analog to Digital Converter | LTC1856IG#TRPBF vs LTC1856IG#TR |
LTC1856IG#TRPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC1856IG#TRPBF is -40°C to 125°C.
-
To ensure accurate conversions, make sure to follow the recommended layout and grounding techniques, use a low-noise power supply, and minimize digital noise coupling to the analog inputs.
-
Yes, the LTC1856IG#TRPBF can be used in a multiplexed configuration, but you need to ensure that the multiplexer is designed to handle the high-speed signals and that the settling time of the multiplexer is sufficient for the ADC's conversion rate.
-
The high-speed clock input to the LTC1856IG#TRPBF requires a low-jitter clock source, and the clock signal should be routed close to the ground plane to minimize noise coupling. Additionally, use a clock buffer or repeater if the clock signal needs to be driven over a long distance.
-
The recommended power supply decoupling for the LTC1856IG#TRPBF is to use a 10uF ceramic capacitor in parallel with a 1uF ceramic capacitor, both placed close to the power pins, and a 100nF capacitor placed close to the analog inputs.