Part Details for LTC1759CG#PBF by Linear Technology
Results Overview of LTC1759CG#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1759CG#PBF Information
LTC1759CG#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTC1759CG#PBF
LTC1759CG#PBF CAD Models
LTC1759CG#PBF Part Data Attributes
|
LTC1759CG#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1759CG#PBF
Linear Technology
LTC1759 - Smart Battery Charger; Package: SSOP; Pins: 36; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.209 INCH, PLASTIC, SSOP-36 | |
Pin Count | 36 | |
Manufacturer Package Code | G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP36,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max (Isup) | 20 mA | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 230 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC1759CG#PBF
This table gives cross-reference parts and alternative options found for LTC1759CG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1759CG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1759CG | Analog Devices Inc | Check for Price | Battery Charge Controller, Current-mode, 0.2A, 230kHz Switching Freq-Max, CMOS, PDSO36 | LTC1759CG#PBF vs LTC1759CG |
LTC1759CG#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC1759CG involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. A 4-layer board with a solid ground plane is recommended. Refer to the Linear Technology application note AN-72 for more details.
-
The input and output capacitors should be selected based on the operating frequency, output voltage, and output current. A low ESR capacitor with a high ripple current rating is recommended for the output capacitor. The input capacitor should be a low ESR capacitor with a high voltage rating. Refer to the Linear Technology application note AN-115 for more details.
-
The maximum ambient temperature for the LTC1759CG is 85°C. However, the junction temperature should not exceed 125°C. The device should be derated for high ambient temperatures and high output currents.
-
Yes, the LTC1759CG is suitable for high-reliability applications. It is manufactured using a high-reliability process and is screened to MIL-STD-883. However, additional testing and qualification may be required for specific high-reliability applications.
-
Troubleshooting issues with the LTC1759CG involves checking the input and output voltages, output current, and operating frequency. Check for proper layout and placement, and ensure that the input and output capacitors are properly selected. Refer to the Linear Technology application note AN-73 for more details.