-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart Battery Charger
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1759CG#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6280
|
Newark | Battery Charger, Li-Ion, 8A, Ssop, Battery Type:Lead Acid, Li-Ion, Li-Pol, Nicd, Nimh, Input Voltage:24V, Battery Charge Voltage:32.7V, Charge Current:8.184A, Ic Case/Package:Ssop, No. Of Pins:36Pins, No. Of Cells:17Cells Rohs Compliant: Yes |Analog Devices LTC1759CG#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 80 |
|
$9.7400 / $17.6500 | Buy Now |
DISTI #
LTC1759CG#PBF-ND
|
DigiKey | IC BATT CHG SMART 1CEL 36SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.7375 / $17.6500 | Buy Now |
DISTI #
584-LTC1759CG#PBF
|
Mouser Electronics | Battery Management Smart Bat Chr RoHS: Compliant | 106 |
|
$9.7300 / $16.8900 | Buy Now |
|
Analog Devices Inc | Smart Bat Chr Package Multiple: 37 | 2426 |
|
$7.7900 / $17.6500 | Buy Now |
|
Rochester Electronics | LTC1759 - Smart-Battery Charger RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$8.2000 / $10.2500 | Buy Now |
DISTI #
LTC1759CG#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 37 | 0 |
|
$10.0600 / $11.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1759CG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1759CG#PBF
Analog Devices Inc
Smart Battery Charger
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.209 INCH, PLASTIC, SSOP-36 | |
Pin Count | 36 | |
Manufacturer Package Code | 05-08-1640 (G36) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 230 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for LTC1759CG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1759CG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1759CG | Analog Devices Inc | Check for Price | Battery Charge Controller, Current-mode, 0.2A, 230kHz Switching Freq-Max, CMOS, PDSO36 | LTC1759CG#PBF vs LTC1759CG |
A good PCB layout for the LTC1759CG involves keeping the power traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the IC. A 4-layer board with a dedicated power plane and a solid ground plane is recommended. Additionally, it's essential to follow the datasheet's guidelines for pin connections and component placement.
To ensure stability, make sure to follow the datasheet's guidelines for component selection, particularly the input and output capacitors. Choose capacitors with low ESR and high ripple current ratings. Also, ensure that the feedback resistors are properly selected and placed close to the IC. Finally, verify that the PCB layout is well-designed and doesn't introduce any unwanted parasitic inductances or capacitances.
The maximum input voltage that the LTC1759CG can handle is 15V. However, it's recommended to operate the device within the specified input voltage range of 3.5V to 12V for optimal performance and reliability.
The LTC1759CG is rated for operation up to 125°C. However, it's essential to ensure that the device is properly derated for high-temperature operation. Consult the datasheet for thermal derating guidelines and ensure that the device is properly heat-sinked if necessary.
To troubleshoot issues with the LTC1759CG, start by verifying the input voltage, output voltage, and current. Check for any signs of overheating, such as excessive temperature or thermal shutdown. Use an oscilloscope to check for any oscillations or noise on the output. Consult the datasheet and application notes for troubleshooting guidelines and common pitfalls to avoid.