Part Details for LTC1735IGN-1#TRPBF by Linear Technology
Results Overview of LTC1735IGN-1#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1735IGN-1#TRPBF Information
LTC1735IGN-1#TRPBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1735IGN-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 158 |
|
$11.0460 / $14.2020 | Buy Now |
Part Details for LTC1735IGN-1#TRPBF
LTC1735IGN-1#TRPBF CAD Models
LTC1735IGN-1#TRPBF Part Data Attributes
|
LTC1735IGN-1#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1735IGN-1#TRPBF
Linear Technology
LTC1735-1 - High Efficiency Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 550 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC1735IGN-1#TRPBF
This table gives cross-reference parts and alternative options found for LTC1735IGN-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1735IGN-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1735IGN-1#TR | Linear Technology | Check for Price | LTC1735-1 - High Efficiency Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC1735IGN-1#TRPBF vs LTC1735IGN-1#TR |
LTC1735CGN-1#PBF | Linear Technology | Check for Price | LTC1735-1 - High Efficiency Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1735IGN-1#TRPBF vs LTC1735CGN-1#PBF |
LTC1735CGN-1#TRPBF | Analog Devices Inc | Check for Price | High Efficiency Synchronous Step-Down Switching Regulator | LTC1735IGN-1#TRPBF vs LTC1735CGN-1#TRPBF |
LTC1735IGN-1 | Linear Technology | Check for Price | LTC1735-1 - High Efficiency Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC1735IGN-1#TRPBF vs LTC1735IGN-1 |
LTC1735CGN-1 | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 3A, 550kHz Switching Freq-Max, CMOS, PDSO16 | LTC1735IGN-1#TRPBF vs LTC1735CGN-1 |
LTC1735CGN-1#TRPBF | Linear Technology | Check for Price | LTC1735-1 - High Efficiency Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1735IGN-1#TRPBF vs LTC1735CGN-1#TRPBF |
LTC1735IGN-1#TRPBF Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the LTC1735IGN-1#TRPBF involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the traces between the IC and the capacitors. Additionally, it's recommended to use a separate analog ground plane for the IC and keep it isolated from the digital ground plane.
-
The selection of input and output capacitors for the LTC1735IGN-1#TRPBF depends on the specific application requirements. Generally, low-ESR capacitors with a high ripple current rating are recommended. The input capacitor should be at least 10uF, and the output capacitor should be at least 22uF. The capacitor values can be adjusted based on the output voltage and current requirements.
-
The maximum ambient temperature range for the LTC1735IGN-1#TRPBF is -40°C to 125°C. However, the device can operate up to 150°C with a reduced lifetime. It's essential to ensure proper thermal management and heat sinking to maintain a safe operating temperature.
-
Yes, the LTC1735IGN-1#TRPBF is suitable for high-reliability and aerospace applications. It's manufactured using a high-reliability process and is available in a variety of grades, including the 'MP' grade, which is specifically designed for military and aerospace applications.
-
To troubleshoot issues with the LTC1735IGN-1#TRPBF, start by verifying the PCB layout and component selection. Check for proper decoupling, and ensure that the input and output capacitors are properly sized. Use an oscilloscope to measure the output voltage and current, and look for signs of oscillation or instability. Consult the datasheet and application notes for guidance on troubleshooting and debugging.