Part Details for LTC1735IGN-1#PBF by Linear Technology
Results Overview of LTC1735IGN-1#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1735IGN-1#PBF Information
LTC1735IGN-1#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1735IGN-1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Rochester Electronics | LTC1735-1 - High Efficiency Synchronous Step-Down Switching Regulator RoHS: Compliant Status: Active Min Qty: 1 | 450 |
|
$6.4300 / $8.0400 | Buy Now |
Part Details for LTC1735IGN-1#PBF
LTC1735IGN-1#PBF CAD Models
LTC1735IGN-1#PBF Part Data Attributes
|
LTC1735IGN-1#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1735IGN-1#PBF
Linear Technology
LTC1735-1 - High Efficiency Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 7 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 335 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LTC1735IGN-1#PBF
This table gives cross-reference parts and alternative options found for LTC1735IGN-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1735IGN-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1735IGN-1#TR | Linear Technology | Check for Price | LTC1735-1 - High Efficiency Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC1735IGN-1#PBF vs LTC1735IGN-1#TR |
LTC1735IGN-1#TRPBF | Linear Technology | Check for Price | LTC1735-1 - High Efficiency Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC1735IGN-1#PBF vs LTC1735IGN-1#TRPBF |
LTC1735CGN-1#PBF | Linear Technology | Check for Price | LTC1735-1 - High Efficiency Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1735IGN-1#PBF vs LTC1735CGN-1#PBF |
LTC1735CGN-1#TRPBF | Analog Devices Inc | Check for Price | High Efficiency Synchronous Step-Down Switching Regulator | LTC1735IGN-1#PBF vs LTC1735CGN-1#TRPBF |
LTC1735IGN-1 | Linear Technology | Check for Price | LTC1735-1 - High Efficiency Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC1735IGN-1#PBF vs LTC1735IGN-1 |
LTC1735CGN-1 | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 3A, 550kHz Switching Freq-Max, CMOS, PDSO16 | LTC1735IGN-1#PBF vs LTC1735CGN-1 |
LTC1735CGN-1#TRPBF | Linear Technology | Check for Price | LTC1735-1 - High Efficiency Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1735IGN-1#PBF vs LTC1735CGN-1#TRPBF |
LTC1735IGN-1#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC1735IGN-1#PBF is 18V, but it's recommended to keep it below 15V for reliable operation.
-
To ensure stability, make sure to follow the recommended layout and component selection guidelines, including the use of a 10uF ceramic capacitor at the VCC pin, and a 1uF ceramic capacitor at the VIN pin.
-
The minimum ESR required for the output capacitor is 0.05Ω, but it's recommended to use a capacitor with an ESR of 0.01Ω or less for optimal performance.
-
The LTC1735IGN-1#PBF is rated for operation up to 125°C, but it's recommended to derate the output current and voltage at high temperatures to ensure reliable operation.
-
The output voltage of the LTC1735IGN-1#PBF can be calculated using the formula: VOUT = 1.25V x (1 + R1/R2), where R1 and R2 are the resistors used in the feedback network.