Part Details for LTC1735CGN-1#TR by Analog Devices Inc
Results Overview of LTC1735CGN-1#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1735CGN-1#TR Information
LTC1735CGN-1#TR by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for LTC1735CGN-1#TR
LTC1735CGN-1#TR CAD Models
LTC1735CGN-1#TR Part Data Attributes
|
LTC1735CGN-1#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1735CGN-1#TR
Analog Devices Inc
Switching Controller, Current-mode, 3A, 550kHz Switching Freq-Max, CMOS, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 550 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LTC1735CGN-1#TR
This table gives cross-reference parts and alternative options found for LTC1735CGN-1#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1735CGN-1#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1735IGN-1#TR | Linear Technology | Check for Price | LTC1735-1 - High Efficiency Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC1735CGN-1#TR vs LTC1735IGN-1#TR |
LTC1735IGN-1#TRPBF | Linear Technology | Check for Price | LTC1735-1 - High Efficiency Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC1735CGN-1#TR vs LTC1735IGN-1#TRPBF |
LTC1735CGN-1#PBF | Linear Technology | Check for Price | LTC1735-1 - High Efficiency Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1735CGN-1#TR vs LTC1735CGN-1#PBF |
LTC1735CGN-1#TRPBF | Analog Devices Inc | Check for Price | High Efficiency Synchronous Step-Down Switching Regulator | LTC1735CGN-1#TR vs LTC1735CGN-1#TRPBF |
LTC1735IGN-1 | Linear Technology | Check for Price | LTC1735-1 - High Efficiency Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC1735CGN-1#TR vs LTC1735IGN-1 |
LTC1735CGN-1 | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 3A, 550kHz Switching Freq-Max, CMOS, PDSO16 | LTC1735CGN-1#TR vs LTC1735CGN-1 |
LTC1735CGN-1#TRPBF | Linear Technology | Check for Price | LTC1735-1 - High Efficiency Synchronous Step-Down Switching Regulator; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1735CGN-1#TR vs LTC1735CGN-1#TRPBF |