Part Details for LTC1733EMSE by Linear Technology
Results Overview of LTC1733EMSE by Linear Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1733EMSE Information
LTC1733EMSE by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1733EMSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 93 |
|
RFQ | ||
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | IC,BATTERY MANAGEMENT,TSSOP,10PIN,PLASTIC | 74 |
|
$3.2375 / $5.2500 | Buy Now |
|
Vyrian | Other Function Semiconductors | 2899 |
|
RFQ | |
|
Win Source Electronics | Monolithic Linear Lithium-Ion Battery Charger with Thermal Regulation | 6060 |
|
$3.9700 / $5.9549 | Buy Now |
Part Details for LTC1733EMSE
LTC1733EMSE CAD Models
LTC1733EMSE Part Data Attributes
|
LTC1733EMSE
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1733EMSE
Linear Technology
LTC1733 - Monolithic Linear Lithium-Ion Battery Charger with Thermal Regulation; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3 mm |
Alternate Parts for LTC1733EMSE
This table gives cross-reference parts and alternative options found for LTC1733EMSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1733EMSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1733EMSE#TRPBF | Analog Devices Inc | $3.5021 | Monolithic Linear Lithium-Ion Battery Charger with Thermal Regulation | LTC1733EMSE vs LTC1733EMSE#TRPBF |
LTC1733EMSE#PBF | Analog Devices Inc | $3.5773 | Monolithic Linear Lithium-Ion Battery Charger with Thermal Regulation | LTC1733EMSE vs LTC1733EMSE#PBF |
LTC1733EMSE#TRPBF | Linear Technology | Check for Price | LTC1733 - Monolithic Linear Lithium-Ion Battery Charger with Thermal Regulation; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC1733EMSE vs LTC1733EMSE#TRPBF |
LTC1733EMSE#PBF | Linear Technology | Check for Price | LTC1733 - Monolithic Linear Lithium-Ion Battery Charger with Thermal Regulation; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC1733EMSE vs LTC1733EMSE#PBF |
LTC1733EMSE#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO10 | LTC1733EMSE vs LTC1733EMSE#TR |
LTC1733EMSE Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LTC1733EMSE can handle is 18V, but it's recommended to keep it below 15V for optimal performance and reliability.
-
To ensure stability, make sure to follow the recommended layout and component placement guidelines, use a low-ESR output capacitor, and add a small ceramic capacitor (e.g., 10nF) between the VFB pin and GND.
-
The minimum output voltage that the LTC1733EMSE can provide is 1.25V, which is the minimum voltage required for the internal voltage reference to operate correctly.
-
The LTC1733EMSE is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage as temperature increases to ensure reliability and prevent overheating.
-
The output voltage ripple can be estimated using the formula: ΔVout = (Iout * ESL) / (Cout * fsw), where ESL is the equivalent series inductance of the output capacitor, Cout is the output capacitance, and fsw is the switching frequency.