Datasheets
LTC1731ES8-4.1#PBF by:

LTC1731-4.X - Single Cell Lithium-Ion Linear Battery Charger Controllers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C

Part Details for LTC1731ES8-4.1#PBF by Linear Technology

Results Overview of LTC1731ES8-4.1#PBF by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy

LTC1731ES8-4.1#PBF Information

LTC1731ES8-4.1#PBF by Linear Technology is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Part Details for LTC1731ES8-4.1#PBF

LTC1731ES8-4.1#PBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC1731ES8-4.1#PBF Part Data Attributes

LTC1731ES8-4.1#PBF Linear Technology
Buy Now Datasheet
Compare Parts:
LTC1731ES8-4.1#PBF Linear Technology LTC1731-4.X - Single Cell Lithium-Ion Linear Battery Charger Controllers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code SOIC
Package Description 0.150 INCH, PLASTIC, SO-8
Pin Count 8
Manufacturer Package Code S8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustable Threshold NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 12 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 6 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for LTC1731ES8-4.1#PBF

This table gives cross-reference parts and alternative options found for LTC1731ES8-4.1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1731ES8-4.1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
LTC1731ES8-4.1#TRPBF Linear Technology Check for Price LTC1731-4.X - Single Cell Lithium-Ion Linear Battery Charger Controllers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C LTC1731ES8-4.1#PBF vs LTC1731ES8-4.1#TRPBF
Part Number Manufacturer Composite Price Description Compare
LTC1731ES8-4.1 Analog Devices Inc Check for Price Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8 LTC1731ES8-4.1#PBF vs LTC1731ES8-4.1
LTC1731ES8-4.1 Linear Technology Check for Price LTC1731-4.X - Single Cell Lithium-Ion Linear Battery Charger Controllers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C LTC1731ES8-4.1#PBF vs LTC1731ES8-4.1
LTC1731ES8-4.1#PBF Analog Devices Inc Check for Price LTC1731ES8-4.1#PBF LTC1731ES8-4.1#PBF vs LTC1731ES8-4.1#PBF
LTC1731ES8-4.1#TR Analog Devices Inc Check for Price Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8 LTC1731ES8-4.1#PBF vs LTC1731ES8-4.1#TR

LTC1731ES8-4.1#PBF Frequently Asked Questions (FAQ)

  • The maximum input voltage that can be applied to the LTC1731ES8-4.1 is 6V, although the recommended operating range is 3.15V to 5.5V.

  • To ensure stability, make sure to follow the recommended layout and component selection guidelines, including the use of a 10uF ceramic capacitor at the VCC pin, and a 1uF ceramic capacitor at the VFB pin.

  • The minimum ESR required for the output capacitor is 0.05 ohms, although a lower ESR can improve the regulator's stability and transient response.

  • The LTC1731ES8-4.1 is rated for operation up to 125°C, but the maximum junction temperature should not exceed 150°C. Make sure to follow the recommended thermal management guidelines to ensure reliable operation.

  • The output voltage of the LTC1731ES8-4.1 is set by the resistive divider network connected to the VFB pin. The output voltage can be calculated using the formula: VOUT = 4.1V x (1 + R1/R2), where R1 and R2 are the resistors in the divider network.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC1731ES8-4.1#PBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC1731ES8-4.1#PBF by Linear Technology

Select Manufacturer
Which Manufacturer of LTC1731ES8-4.1#PBF would you like to use for your alert(s)?
  • Please alert me when LTC1731ES8-4.1#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC1731ES8-4.1#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC1731ES8-4.1#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC1731ES8-4.1#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC1731ES8-4.1#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC1731ES8-4.1#PBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: