Part Details for LTC1731ES8-4.1#PBF by Analog Devices Inc
Results Overview of LTC1731ES8-4.1#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1731ES8-4.1#PBF Information
LTC1731ES8-4.1#PBF by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1731ES8-4.1#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1731ES8-4.1#PBF-ND
|
DigiKey | IC BATT CHG MULT-CHEM 1CEL 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
387 In Stock |
|
$2.4750 / $5.4000 | Buy Now |
DISTI #
584-C1731ES8-4.1PBF
|
Mouser Electronics | Battery Management 1x Cell Lithium-Ion Lin Bat Chr Cntrs RoHS: Compliant | 1978 |
|
$2.4700 / $4.1200 | Buy Now |
DISTI #
V36:1790_06442384
|
Arrow Electronics | Linear Battery Charger Controller Li-Ion/Li-Pol/NiCd/NiMH 2000mA 4.1V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks Date Code: 1917 | Americas - 15 |
|
$2.3120 | Buy Now |
|
Analog Devices Inc | 1x Cell Lithium-Ion Lin Bat Ch Package Multiple: 100 | 3578 |
|
$1.9800 / $5.4000 | Buy Now |
|
Rochester Electronics | LTC1731-4.1 - Lithium-Ion Linear Bat Charger RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$2.0900 / $2.6100 | Buy Now |
DISTI #
LTC1731ES8-4.1P
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 200 | 0 |
|
$2.5600 / $2.8100 | Buy Now |
Part Details for LTC1731ES8-4.1#PBF
LTC1731ES8-4.1#PBF CAD Models
LTC1731ES8-4.1#PBF Part Data Attributes
|
LTC1731ES8-4.1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1731ES8-4.1#PBF
Analog Devices Inc
LTC1731ES8-4.1#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1731ES8-4.1#PBF
This table gives cross-reference parts and alternative options found for LTC1731ES8-4.1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1731ES8-4.1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1731ES8-4.1#TRPBF | Linear Technology | Check for Price | LTC1731-4.X - Single Cell Lithium-Ion Linear Battery Charger Controllers; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC1731ES8-4.1#PBF vs LTC1731ES8-4.1#TRPBF |
LTC1731ES8-4.1#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1731ES8-4.1 involves keeping the input and output capacitors close to the IC, using a solid ground plane, and minimizing the length of the traces to reduce noise and EMI.
-
To ensure stability, make sure to follow the recommended component values and PCB layout, and add a small capacitor (e.g., 10nF) between the VOUT and GND pins to filter out high-frequency noise.
-
The maximum input voltage for the LTC1731ES8-4.1 is 15V, but it's recommended to keep the input voltage below 12V for optimal performance and reliability.
-
The LTC1731ES8-4.1 is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's recommended to derate the output current and voltage at high temperatures to ensure reliability.
-
The output voltage of the LTC1731ES8-4.1 can be calculated using the formula: VOUT = 4.1V x (1 + R1/R2), where R1 and R2 are the resistors in the feedback network.