Part Details for LTC1669IMS8#PBF by Linear Technology
Results Overview of LTC1669IMS8#PBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1669IMS8#PBF Information
LTC1669IMS8#PBF by Linear Technology is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1669IMS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 40 |
|
$4.6720 / $7.0080 | Buy Now | |
|
Rochester Electronics | LTC1669 - 10-Bit Rail-to-Rail Micropower DAC with I2C Interface RoHS: Compliant Status: Active Min Qty: 1 | 40 |
|
$2.7400 / $3.4200 | Buy Now |
|
Win Source Electronics | IC DAC 10BIT R-R I2C 8-MSOP | 2500 |
|
$10.5739 / $15.8608 | Buy Now |
Part Details for LTC1669IMS8#PBF
LTC1669IMS8#PBF CAD Models
LTC1669IMS8#PBF Part Data Attributes
|
LTC1669IMS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1669IMS8#PBF
Linear Technology
LTC1669 - 10-Bit Rail-to-Rail Micropower DAC with I<sup>2</sup>C Interface; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.2441% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 30 µs | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC1669IMS8#PBF
This table gives cross-reference parts and alternative options found for LTC1669IMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1669IMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1669IMS8#PBF | Analog Devices Inc | $3.3999 | 10-Bit Rail-to-Rail Micropower DAC with I2C Interface | LTC1669IMS8#PBF vs LTC1669IMS8#PBF |
LTC1669CMS8 | Linear Technology | Check for Price | LTC1669 - 10-Bit Rail-to-Rail Micropower DAC with I2C Interface; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1669IMS8#PBF vs LTC1669CMS8 |
LTC1669CMS8#PBF | Linear Technology | Check for Price | LTC1669 - 10-Bit Rail-to-Rail Micropower DAC with I2C Interface; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1669IMS8#PBF vs LTC1669CMS8#PBF |
LTC1669IMS8#TRPBF | Analog Devices Inc | Check for Price | 10-Bit Rail-to-Rail Micropower DAC with I2C Interface | LTC1669IMS8#PBF vs LTC1669IMS8#TRPBF |
LTC1669CMS8#TRPBF | Analog Devices Inc | Check for Price | 10-Bit Rail-to-Rail Micropower DAC with I2C Interface | LTC1669IMS8#PBF vs LTC1669CMS8#TRPBF |
LTC1669CMS8 | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 30us Settling Time, PDSO8 | LTC1669IMS8#PBF vs LTC1669CMS8 |
LTC1669CMS8#PBF | Analog Devices Inc | Check for Price | 10-Bit Rail-to-Rail Micropower DAC with I2C Interface | LTC1669IMS8#PBF vs LTC1669CMS8#PBF |
LTC1669IMS8#PBF Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the LTC1669IMS8 involves placing the device near the analog-to-digital converter (ADC) or digital-to-analog converter (DAC) it is driving, and using a solid ground plane to minimize noise and radiation. Additionally, it is recommended to use a low-impedance power supply and to decouple the power pins with ceramic capacitors.
-
The LTC1669IMS8 requires proper termination to prevent signal reflections and ensure signal integrity. This can be achieved by using a 50Ω termination resistor at the output of the device, and by ensuring that the transmission line impedance matches the output impedance of the device.
-
The maximum clock frequency that can be used with the LTC1669IMS8 is 100MHz. However, the actual clock frequency that can be used may be limited by the specific application and the quality of the clock signal.
-
The output current of the LTC1669IMS8 should be handled carefully to prevent damage to the device or other components in the system. The output current should be limited to the recommended maximum value, and the device should be protected from overcurrent conditions using external circuitry such as current-limiting resistors or fuses.
-
The recommended power-up sequence for the LTC1669IMS8 involves applying the power supply voltage (VCC) before applying the clock signal. This ensures that the device is properly initialized and configured before the clock signal is applied.