Part Details for LTC1664IGN#TRPBF by Analog Devices Inc
Results Overview of LTC1664IGN#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1664IGN#TRPBF Information
LTC1664IGN#TRPBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1664IGN#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1664IGN#TRPBFTR-ND
|
DigiKey | IC DAC 10BIT V-OUT 16SSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1000 | Buy Now |
DISTI #
584-LTC1664IGN#TRPBF
|
Mouser Electronics | Digital to Analog Converters - DAC uP 4x 10-B DAC RoHS: Compliant | 0 |
|
$5.1000 | Order Now |
|
Analog Devices Inc | uP 4x 10-B DAC Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.0800 / $11.4000 | Buy Now |
DISTI #
LTC1664IGNTRPBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.2600 / $5.4800 | Buy Now |
Part Details for LTC1664IGN#TRPBF
LTC1664IGN#TRPBF CAD Models
LTC1664IGN#TRPBF Part Data Attributes
|
LTC1664IGN#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1664IGN#TRPBF
Analog Devices Inc
Micropower Quad 10-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.2441% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 19 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1664IGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC1664IGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1664IGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1664CGN | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 19us Settling Time, PDSO16 | LTC1664IGN#TRPBF vs LTC1664CGN |
LTC1664IGN#TRPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC1664IGN#TRPBF is -40°C to 125°C.
-
The typical power consumption of the LTC1664IGN#TRPBF is 1.5mA at VCC = 5V.
-
Yes, the LTC1664IGN#TRPBF can operate from a single 3.3V supply, but the output voltage range will be limited to 0V to 3.3V.
-
The LTC1664IGN#TRPBF is done through a 3-wire SPI interface. The device has a 16-bit register that can be written to set the output voltage.
-
The output voltage accuracy of the LTC1664IGN#TRPBF is ±1.5% over the entire output voltage range.