Part Details for LTC1664IGN#PBF by Linear Technology
Results Overview of LTC1664IGN#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1664IGN#PBF Information
LTC1664IGN#PBF by Linear Technology is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1664IGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 291 |
|
$6.6000 / $12.0000 | Buy Now | |
|
Rochester Electronics | LTC1664 - Micropower Quad 10-Bit DAC RoHS: Compliant Status: Active Min Qty: 1 | 171 |
|
$4.3000 / $5.3700 | Buy Now |
Part Details for LTC1664IGN#PBF
LTC1664IGN#PBF CAD Models
LTC1664IGN#PBF Part Data Attributes
|
LTC1664IGN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1664IGN#PBF
Linear Technology
LTC1664 - Micropower Quad 10-Bit DAC; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.2441% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 19 µs | |
Supply Current-Max | 0.38 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1664IGN#PBF
This table gives cross-reference parts and alternative options found for LTC1664IGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1664IGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1664CGN | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 19us Settling Time, PDSO16 | LTC1664IGN#PBF vs LTC1664CGN |
LTC1664IGN#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC1664IGN involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing the device close to the power supply bypass capacitors. A 4-layer board with a solid ground plane is recommended. Refer to the Linear Technology application note AN114 for more details.
-
To ensure stability, make sure to follow the recommended layout and placement guidelines, use a sufficient amount of bypass capacitance (at least 10uF) on the input and output pins, and avoid using long traces or wires that can introduce inductance. Additionally, ensure that the output capacitor is properly sized and placed close to the output pin.
-
The maximum input voltage that the LTC1664IGN can handle is 15V, but it's recommended to keep the input voltage below 12V to ensure reliable operation and to prevent damage to the device.
-
The LTC1664IGN is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to ensure reliable operation. Refer to the datasheet for more information on thermal derating.
-
The output voltage ripple of the LTC1664IGN can be calculated using the formula: ΔVout = (Iout * ESL) / (Cout * fsw), where Iout is the output current, ESL is the equivalent series inductance of the output capacitor, Cout is the output capacitance, and fsw is the switching frequency. Refer to the datasheet for more information on output voltage ripple.