Part Details for LTC1664CGN#TRPBF by Linear Technology
Results Overview of LTC1664CGN#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1664CGN#TRPBF Information
LTC1664CGN#TRPBF by Linear Technology is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC1664CGN#TRPBF
LTC1664CGN#TRPBF CAD Models
LTC1664CGN#TRPBF Part Data Attributes
|
LTC1664CGN#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1664CGN#TRPBF
Linear Technology
LTC1664 - Micropower Quad 10-Bit DAC; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.2441% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 19 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LTC1664CGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC1664CGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1664CGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1664CGN | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 19us Settling Time, PDSO16 | LTC1664CGN#TRPBF vs LTC1664CGN |
LTC1664CGN#TR | Linear Technology | Check for Price | LTC1664 - Micropower Quad 10-Bit DAC; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC1664CGN#TRPBF vs LTC1664CGN#TR |
LTC1664CGN#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1664CGN involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, the layout should minimize noise coupling between the analog and digital sections.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of high quality and have low ESR. Additionally, the device should be decoupled from the power supply using a 10uF capacitor.
-
The maximum input voltage that the LTC1664CGN can handle is 5.5V. Exceeding this voltage may damage the device.
-
The LTC1664CGN is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's performance and ensure proper thermal management in high-temperature applications.
-
The LTC1664CGN's internal registers can be programmed using a 3-wire serial interface (SCL, SDA, and CS). The device uses a simple register-based architecture, and the programming sequence is described in the datasheet.