-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower Quad 10-Bit DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1664CGN#PBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2119
|
Newark | Da Converter, 10Bit, Nssop, Resolution (Bits):10Bit, Sampling Rate:-, Data Interface:3 Wire, Serial, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Nssop, No. Of Pins:16Pins, Input Channel Type:Serial, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Analog Devices LTC1664CGN#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 153 |
|
$4.8000 / $7.2500 | Buy Now |
DISTI #
LTC1664CGN#PBF-ND
|
DigiKey | IC DAC 10BIT V-OUT 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1889 In Stock |
|
$4.6250 / $8.5600 | Buy Now |
DISTI #
584-LTC1664CGN#PBF
|
Mouser Electronics | Digital to Analog Converters - DAC uP 4x 10-B DAC RoHS: Compliant | 3260 |
|
$4.6200 / $7.2500 | Buy Now |
|
Analog Devices Inc | uP 4x 10-B DAC Package Multiple: 100 | 14078 |
|
$3.5000 / $8.5600 | Buy Now |
|
Rochester Electronics | LTC1664 - Micropower Quad 10-Bit DAC RoHS: Compliant Status: Active Min Qty: 1 | 18 |
|
$3.9000 / $4.8700 | Buy Now |
DISTI #
LTC1664CGN#PBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 100 | 0 |
|
$4.7700 / $5.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1664CGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1664CGN#PBF
Analog Devices Inc
Micropower Quad 10-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.2441% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 19 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LTC1664CGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1664CGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1664CGN | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 19us Settling Time, PDSO16 | LTC1664CGN#PBF vs LTC1664CGN |
A good PCB layout for the LTC1664CGN involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the input and output capacitors close to the IC. A 4-layer PCB with a dedicated ground plane is recommended.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of high quality and have low ESR. Additionally, a small series resistor (e.g., 10Ω) can be added to the output to improve stability.
The maximum input voltage that the LTC1664CGN can handle is 15V. Exceeding this voltage can cause damage to the IC. It's recommended to add input protection circuitry, such as a voltage clamp or a TVS diode, to prevent overvoltage conditions.
The LTC1664CGN is rated for operation up to 125°C. However, the IC's performance and reliability may degrade at high temperatures. It's recommended to derate the IC's performance and consider using a heat sink or a thermally-enhanced package if operating in high-temperature environments.
To troubleshoot issues with the LTC1664CGN, start by checking the input and output voltages, and ensuring that the IC is properly powered. Use an oscilloscope to check for oscillations or noise on the output. Also, verify that the PCB layout and component values match the recommended design.