Part Details for LTC1662IN8#PBF by Analog Devices Inc
Results Overview of LTC1662IN8#PBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1662IN8#PBF Information
LTC1662IN8#PBF by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1662IN8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
584-LTC1662IN8#PBF
|
Mouser Electronics | Digital to Analog Converters - DAC Ultralow Pwr, 2x 10-B DAC in MS RoHS: Compliant | 0 |
|
$4.6100 / $7.3600 | Order Now |
|
Analog Devices Inc | Ultralow Pwr, 2x 10-B DAC in M Package Multiple: 50 | 3453 |
|
$3.6900 / $8.0400 | Buy Now |
DISTI #
LTC1662IN8#PBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 100 | 0 |
|
$4.7600 / $5.2300 | Buy Now |
Part Details for LTC1662IN8#PBF
LTC1662IN8#PBF CAD Models
LTC1662IN8#PBF Part Data Attributes
|
LTC1662IN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1662IN8#PBF
Analog Devices Inc
Ultralow Power, Dual 10-Bit DAC in MSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.494 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Settling Time-Nom (tstl) | 750 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for LTC1662IN8#PBF
This table gives cross-reference parts and alternative options found for LTC1662IN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1662IN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1662IN8 | Linear Technology | Check for Price | LTC1662 - Ultralow Power, Dual 10-Bit DAC in MSOP; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1662IN8#PBF vs LTC1662IN8 |
LTC1662IN8#PBF | Linear Technology | Check for Price | LTC1662 - Ultralow Power, Dual 10-Bit DAC in MSOP; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1662IN8#PBF vs LTC1662IN8#PBF |
LTC1662CN8#PBF | Linear Technology | Check for Price | LTC1662 - Ultralow Power, Dual 10-Bit DAC in MSOP; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1662IN8#PBF vs LTC1662CN8#PBF |
LTC1662IN8 | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 750us Settling Time, PDIP8 | LTC1662IN8#PBF vs LTC1662IN8 |
LTC1662CN8 | Analog Devices Inc | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 750us Settling Time, PDIP8 | LTC1662IN8#PBF vs LTC1662CN8 |
LTC1662CN8#PBF | Analog Devices Inc | Check for Price | Ultralow Power, Dual 10-Bit DAC in MSOP | LTC1662IN8#PBF vs LTC1662CN8#PBF |
LTC1662IN8#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1662IN8 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the input and output stages. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To ensure accurate temperature measurement, it's essential to calibrate the device, use a high-accuracy voltage reference, and minimize thermal gradients on the PCB. Additionally, the device should be mounted close to the temperature sensor to minimize thermal resistance.
-
The maximum clock frequency that can be used with the LTC1662IN8 is 50MHz. However, the device can operate at lower clock frequencies, and the clock frequency can be adjusted based on the specific application requirements.
-
Yes, the LTC1662IN8 can be used in a multi-channel configuration. The device has a serial interface that allows multiple devices to be daisy-chained, enabling the measurement of multiple temperature sensors.
-
The LTC1662IN8 has a power-on reset (POR) circuit that resets the device to a known state when the power supply voltage rises above the POR threshold. The POR circuit ensures that the device starts up in a known state, even in the presence of noise or power supply glitches.