Part Details for LTC1609IG#TRPBF by Analog Devices Inc
Results Overview of LTC1609IG#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1609IG#TRPBF Information
LTC1609IG#TRPBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1609IG#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC1609IG#TRPBFCT-ND
|
DigiKey | IC ADC 16BIT SAR 28SSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$26.7875 / $42.6200 | Buy Now |
DISTI #
584-LTC1609IG#TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit, 200ksps, Serial Sampling ADC with Multiple Input Ranges RoHS: Compliant | 0 |
|
$26.7800 | Order Now |
|
Analog Devices Inc | 16-B, 200ksps, Serial Smpl ADC Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$21.4300 / $42.6200 | Buy Now |
DISTI #
LTC1609IG#TRPBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2000 | 0 |
|
$27.6700 / $28.7600 | Buy Now |
Part Details for LTC1609IG#TRPBF
LTC1609IG#TRPBF CAD Models
LTC1609IG#TRPBF Part Data Attributes
|
LTC1609IG#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1609IG#TRPBF
Analog Devices Inc
16-Bit, 200ksps, Serial Sampling ADC with Multiple Input Ranges
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5.30 MM, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1640 (G28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 3 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0046% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for LTC1609IG#TRPBF
This table gives cross-reference parts and alternative options found for LTC1609IG#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1609IG#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1609CG#PBF | Analog Devices Inc | $22.8604 | 16-Bit, 200ksps, Serial Sampling ADC with Multiple Input Ranges | LTC1609IG#TRPBF vs LTC1609CG#PBF |
LTC1609CG#TRPBF | Analog Devices Inc | Check for Price | 16-Bit, 200ksps, Serial Sampling ADC with Multiple Input Ranges | LTC1609IG#TRPBF vs LTC1609CG#TRPBF |
LTC1609IG | Linear Technology | Check for Price | LTC1609 - 16-Bit, 200ksps, Serial Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | LTC1609IG#TRPBF vs LTC1609IG |
LTC1609IG#TR | Linear Technology | Check for Price | LTC1609 - 16-Bit, 200ksps, Serial Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | LTC1609IG#TRPBF vs LTC1609IG#TR |
LTC1609CG#TR | Linear Technology | Check for Price | LTC1609 - 16-Bit, 200ksps, Serial Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | LTC1609IG#TRPBF vs LTC1609CG#TR |
LTC1609CG#PBF | Linear Technology | Check for Price | LTC1609 - 16-Bit, 200ksps, Serial Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | LTC1609IG#TRPBF vs LTC1609CG#PBF |
LTC1609CG | Linear Technology | Check for Price | LTC1609 - 16-Bit, 200ksps, Serial Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | LTC1609IG#TRPBF vs LTC1609CG |
LTC1609IG#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1609IG involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog-to-digital converter (ADC) to minimize noise. Additionally, use a low-ESR capacitor for the VCC pin and a 0.1uF capacitor for the AVCC pin.
-
To ensure proper calibration, follow the calibration procedure outlined in the datasheet, which involves applying a known input voltage and adjusting the offset and gain registers accordingly. It's also important to ensure the device is operated within its specified temperature range and that the input voltage is within the recommended range.
-
The LTC1609IG's SPI interface can achieve a maximum data transfer rate of 2.5 Mbps, but this may vary depending on the specific application and system design. It's recommended to consult the datasheet and application notes for more information on optimizing SPI communication.
-
The LTC1609IG provides status flags and error bits that can be used to detect and handle errors and exceptions. It's recommended to implement error handling routines in the system firmware to detect and respond to these conditions, such as by resetting the device or taking corrective action.
-
The LTC1609IG is rated for operation over a temperature range of -40°C to 85°C. To ensure reliable operation, it's recommended to provide adequate heat sinking, avoid overheating, and follow proper PCB design and layout guidelines to minimize thermal gradients.