Part Details for LTC1605IN#TRPBF by Linear Technology
Results Overview of LTC1605IN#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1605IN#TRPBF Information
LTC1605IN#TRPBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC1605IN#TRPBF
LTC1605IN#TRPBF CAD Models
LTC1605IN#TRPBF Part Data Attributes
|
LTC1605IN#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1605IN#TRPBF
Linear Technology
IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28, Analog to Digital Converter
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.0046% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LTC1605IN#TRPBF
This table gives cross-reference parts and alternative options found for LTC1605IN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1605IN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1605ACN | Linear Technology | Check for Price | IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP28, 0.300 INCH, PLASTIC, DIP-28, Analog to Digital Converter | LTC1605IN#TRPBF vs LTC1605ACN |
LTC1605CN#TRPBF | Linear Technology | Check for Price | IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28, Analog to Digital Converter | LTC1605IN#TRPBF vs LTC1605CN#TRPBF |
LTC1605IN | Linear Technology | Check for Price | LTC1605 - 16-Bit, 100ksps, Sampling ADC; Package: PDIP; Pins: 28; Temperature Range: -40°C to 85°C | LTC1605IN#TRPBF vs LTC1605IN |
LTC1605CN | Linear Technology | Check for Price | LTC1605 - 16-Bit, 100ksps, Sampling ADC; Package: PDIP; Pins: 28; Temperature Range: 0°C to 70°C | LTC1605IN#TRPBF vs LTC1605CN |
LTC1605CN#PBF | Linear Technology | Check for Price | LTC1605 - 16-Bit, 100ksps, Sampling ADC; Package: PDIP; Pins: 28; Temperature Range: 0°C to 70°C | LTC1605IN#TRPBF vs LTC1605CN#PBF |
LTC1605AIN#PBF | Linear Technology | Check for Price | IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP28, 0.300 INCH, PLASTIC, DIP-28, Analog to Digital Converter | LTC1605IN#TRPBF vs LTC1605AIN#PBF |
LTC1605AIN | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP28 | LTC1605IN#TRPBF vs LTC1605AIN |
LTC1605ACN | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP28 | LTC1605IN#TRPBF vs LTC1605ACN |
LTC1605IN#PBF | Linear Technology | Check for Price | LTC1605 - 16-Bit, 100ksps, Sampling ADC; Package: PDIP; Pins: 28; Temperature Range: -40°C to 85°C | LTC1605IN#TRPBF vs LTC1605IN#PBF |
LTC1605ACN#PBF | Linear Technology | Check for Price | IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP28, 0.300 INCH, PLASTIC, DIP-28, Analog to Digital Converter | LTC1605IN#TRPBF vs LTC1605ACN#PBF |