Part Details for LTC1605AIG by Analog Devices Inc
Results Overview of LTC1605AIG by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1605AIG Information
LTC1605AIG by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1605AIG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_16965055
|
Arrow Electronics | 1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin SSOP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 1827 | Americas - 151 |
|
$1,621.4700 / $2,800.7100 | Buy Now |
Part Details for LTC1605AIG
LTC1605AIG CAD Models
LTC1605AIG Part Data Attributes
|
LTC1605AIG
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1605AIG
Analog Devices Inc
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.209 INCH, PLASTIC, SSOP-28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for LTC1605AIG
This table gives cross-reference parts and alternative options found for LTC1605AIG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1605AIG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1605AIG#PBF | Analog Devices Inc | Check for Price | 16-Bit, 100ksps, Sampling ADC | LTC1605AIG vs LTC1605AIG#PBF |
LTC1605ACG | Linear Technology | Check for Price | LTC1605 - 16-Bit, 100ksps, Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | LTC1605AIG vs LTC1605ACG |
LTC1605AIG#TR | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO28 | LTC1605AIG vs LTC1605AIG#TR |
LTC1605AIG | Linear Technology | Check for Price | LTC1605 - 16-Bit, 100ksps, Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | LTC1605AIG vs LTC1605AIG |
LTC1605ACG#PBF | Analog Devices Inc | Check for Price | 16-Bit, 100ksps, Sampling ADC | LTC1605AIG vs LTC1605ACG#PBF |
LTC1605AIG#TRPBF | Analog Devices Inc | Check for Price | 16-Bit, 100ksps, Sampling ADC | LTC1605AIG vs LTC1605AIG#TRPBF |
LTC1605ACG#TR | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO28 | LTC1605AIG vs LTC1605ACG#TR |
LTC1605ACG#TR | Linear Technology | Check for Price | LTC1605 - 16-Bit, 100ksps, Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | LTC1605AIG vs LTC1605ACG#TR |
LTC1605AIG Frequently Asked Questions (FAQ)
-
A good layout and routing practice for the LTC1605AIG involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the ADC and the analog input pins. Additionally, it's recommended to use a low-ESR capacitor for the VCC pin and to decouple the VCC pin from the analog input pins.
-
The LTC1605AIG has an internal calibration circuit that is enabled by applying a voltage to the CAL pin. The calibration process involves applying a known voltage to the analog input pins and then reading the resulting digital output. The device can then be calibrated by adjusting the internal offset and gain registers to match the expected output.
-
The maximum sampling rate of the LTC1605AIG is 1.25Msps, and it can be achieved by setting the internal clock divider to its minimum value. However, increasing the sampling rate also increases the power consumption, so it's essential to balance the sampling rate with power consumption requirements.
-
The LTC1605AIG has internal overvoltage protection on the analog input pins, which can withstand voltages up to 7V. However, it's still recommended to use external protection circuitry, such as voltage dividers or clamping diodes, to prevent damage to the device in case of overvoltage conditions.
-
Yes, the LTC1605AIG can be used in a multiplexed configuration by using the MUXOUT pin to select the analog input channel. The device can be configured to multiplex up to 4 channels by setting the MUXOUT pin to the desired channel and then reading the resulting digital output.