Part Details for LTC1605AIG#PBF by Linear Technology
Results Overview of LTC1605AIG#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1605AIG#PBF Information
LTC1605AIG#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC1605AIG#PBF
LTC1605AIG#PBF CAD Models
LTC1605AIG#PBF Part Data Attributes
|
LTC1605AIG#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1605AIG#PBF
Linear Technology
LTC1605 - 16-Bit, 100ksps, Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.209 INCH, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC1605AIG#PBF
This table gives cross-reference parts and alternative options found for LTC1605AIG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1605AIG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1605AIG#PBF | Analog Devices Inc | Check for Price | 16-Bit, 100ksps, Sampling ADC | LTC1605AIG#PBF vs LTC1605AIG#PBF |
LTC1605ACG | Linear Technology | Check for Price | LTC1605 - 16-Bit, 100ksps, Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | LTC1605AIG#PBF vs LTC1605ACG |
LTC1605AIG#TR | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO28 | LTC1605AIG#PBF vs LTC1605AIG#TR |
LTC1605AIG | Linear Technology | Check for Price | LTC1605 - 16-Bit, 100ksps, Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | LTC1605AIG#PBF vs LTC1605AIG |
LTC1605ACG#PBF | Analog Devices Inc | Check for Price | 16-Bit, 100ksps, Sampling ADC | LTC1605AIG#PBF vs LTC1605ACG#PBF |
LTC1605AIG#TRPBF | Analog Devices Inc | Check for Price | 16-Bit, 100ksps, Sampling ADC | LTC1605AIG#PBF vs LTC1605AIG#TRPBF |
LTC1605ACG#TR | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO28 | LTC1605AIG#PBF vs LTC1605ACG#TR |
LTC1605ACG#TR | Linear Technology | Check for Price | LTC1605 - 16-Bit, 100ksps, Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | LTC1605AIG#PBF vs LTC1605ACG#TR |
LTC1605AIG#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC1605AIG#PBF is -40°C to 85°C.
-
The LTC1605AIG#PBF requires a single 3.3V or 5V power supply, and it's recommended to use a low-dropout linear regulator or a switching regulator with a low noise output to power the device.
-
The maximum data transfer rate of the LTC1605AIG#PBF is 100kbps.
-
The LTC1605AIG#PBF can be configured for 12-bit or 14-bit mode by setting the MODE pin high or low, respectively, during power-up.
-
The SYNC pin is used to synchronize the conversion process with an external clock signal, allowing for simultaneous sampling of multiple channels.