Part Details for LTC1605AIG#PBF by Analog Devices Inc
Results Overview of LTC1605AIG#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1605AIG#PBF Information
LTC1605AIG#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1605AIG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6205
|
Newark | Adc, 16Bit, 100Ksps, Ssop-28, Resolution (Bits):16Bit, Sampling Rate:100Ksps, Input Channel Type:Single Ended, Data Interface:Parallel, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices LTC1605AIG#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 43 |
|
$42.6400 / $56.3100 | Buy Now |
DISTI #
LTC1605AIG#PBF-ND
|
DigiKey | IC ADC 16BIT SAR 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1244 In Stock |
|
$42.6375 / $56.3100 | Buy Now |
DISTI #
584-LTC1605AIG#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B, 100ksps, Smpl ADC RoHS: Compliant | 84 |
|
$47.5000 / $63.6300 | Buy Now |
|
Analog Devices Inc | 16-B, 100ksps, Smpl ADC Package Multiple: 47 | 296 |
|
$34.1100 / $56.3100 | Buy Now |
|
Quest Components | ADC, SUCCESSIVE APPROXIMATION, 16-BIT, 1 FUNC, 1 CHANNEL, PARALLEL, WORD ACCESS, PDSO28 | 1 |
|
$54.1824 | Buy Now |
DISTI #
LTC1605AIG#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 47 | 0 |
|
$44.0400 / $51.1600 | Buy Now |
Part Details for LTC1605AIG#PBF
LTC1605AIG#PBF CAD Models
LTC1605AIG#PBF Part Data Attributes
|
LTC1605AIG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1605AIG#PBF
Analog Devices Inc
16-Bit, 100ksps, Sampling ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.209 INCH, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1640 (G28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC1605AIG#PBF
This table gives cross-reference parts and alternative options found for LTC1605AIG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1605AIG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1605ACG#PBF | Analog Devices Inc | $40.3106 | 16-Bit, 100ksps, Sampling ADC | LTC1605AIG#PBF vs LTC1605ACG#PBF |
LTC1605ACG | Linear Technology | Check for Price | LTC1605 - 16-Bit, 100ksps, Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | LTC1605AIG#PBF vs LTC1605ACG |
LTC1605AIG#TR | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO28 | LTC1605AIG#PBF vs LTC1605AIG#TR |
LTC1605AIG | Linear Technology | Check for Price | LTC1605 - 16-Bit, 100ksps, Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | LTC1605AIG#PBF vs LTC1605AIG |
LTC1605AIG#TRPBF | Analog Devices Inc | Check for Price | 16-Bit, 100ksps, Sampling ADC | LTC1605AIG#PBF vs LTC1605AIG#TRPBF |
LTC1605ACG#TR | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO28 | LTC1605AIG#PBF vs LTC1605ACG#TR |
LTC1605ACG#TR | Linear Technology | Check for Price | LTC1605 - 16-Bit, 100ksps, Sampling ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | LTC1605AIG#PBF vs LTC1605ACG#TR |
LTC1605AIG#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1605AIG#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog power supply. Additionally, it's recommended to use a low-ESR capacitor for the VCC pin and to keep the input and output traces short and direct.
-
The LTC1605AIG#PBF requires a single 3.3V or 5V power supply. It's recommended to power the device with a low-noise, low-dropout regulator. The power sequencing requirement is to power up the VCC pin before the VIN pin, and to ensure that the VCC pin is stable before applying an input signal.
-
The maximum data rate of the LTC1605AIG#PBF is 100 kbps. The limitation is due to the internal clock frequency and the settling time of the analog-to-digital converter. To achieve the maximum data rate, it's recommended to use a high-speed clock source and to optimize the PCB layout for minimal noise and signal integrity.
-
The LTC1605AIG#PBF requires a one-time calibration process to ensure accurate conversions. The calibration process involves applying a known input voltage and adjusting the internal offset and gain registers. The calibration requirements include a stable input voltage, a low-noise environment, and a precise clock source.
-
The LTC1605AIG#PBF has a maximum junction temperature of 150°C. To ensure reliable operation over temperature, it's recommended to provide adequate heat sinking, use a thermally conductive PCB material, and avoid operating the device near its maximum power dissipation rating.